Power Circuits
TPS3818G25DRVRG4
Texas Instruments
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 2 X 2 MM, GREEN, PLASTIC, SON-6

Overview of TPS3818G25DRVRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Automotive

CAD Models for TPS3818G25DRVRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPS3818G25DRVRG4 by Texas Instruments

TPS3818G25DRVRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
HVSON, SOLCC6,.08,25
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.08,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
0.006 mA
Supply Voltage-Max (Vsup)
6.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.33,2.5V
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. TPS3818G25DRVRG4
    Texas Instruments
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 2 X 2 MM, GREEN, PLASTIC, SON-6
    VS

Alternate Parts for TPS3818G25DRVRG4

This table gives cross-reference parts and alternative options found for TPS3818G25DRVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3818G25DRVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS3818G25DRVT low quiescent current, Accurate programmable-delay supervisor 6-WSON -40 to 125 Texas Instruments TPS3818G25DRVRG4 vs TPS3818G25DRVT
Part Number Description Manufacturer Compare
TPS3818G01DRVR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 2 X 2 MM, PLASTIC, SON-6 Texas Instruments TPS3818G25DRVRG4 vs TPS3818G01DRVR
TPS3818G12DRVR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 2 X 2 MM, PLASTIC, SON-6 Texas Instruments TPS3818G25DRVRG4 vs TPS3818G12DRVR
TPS3818G15DRVR IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 2 X 2 MM, PLASTIC, SON-6, Power Management Circuit Texas Instruments TPS3818G25DRVRG4 vs TPS3818G15DRVR
TPS3818G09DRVT 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 2 X 2 MM, PLASTIC, SON-6 Texas Instruments TPS3818G25DRVRG4 vs TPS3818G09DRVT
TPS3818G25DRVT low quiescent current, Accurate programmable-delay supervisor 6-WSON -40 to 125 Texas Instruments TPS3818G25DRVRG4 vs TPS3818G25DRVT
TPS3818G50DRVR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 2 X 2 MM, PLASTIC, SON-6 Texas Instruments TPS3818G25DRVRG4 vs TPS3818G50DRVR
TPS3818G33DRVT 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 2 X 2 MM, PLASTIC, SON-6 Texas Instruments TPS3818G25DRVRG4 vs TPS3818G33DRVT
TPS3818G09DRVR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 2 X 2 MM, PLASTIC, SON-6 Texas Instruments TPS3818G25DRVRG4 vs TPS3818G09DRVR
TPS3818G18DRVT 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 2 X 2 MM, PLASTIC, SON-6 Texas Instruments TPS3818G25DRVRG4 vs TPS3818G18DRVT
TPS3818G18DRVR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 2 X 2 MM, PLASTIC, SON-6 Texas Instruments TPS3818G25DRVRG4 vs TPS3818G18DRVR

Related Parts for TPS3818G25DRVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3818G25DRVRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3818G25DRVRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS3818G25DRVRG4 would you like to use for your alert(s)?
  • Please alert me when TPS3818G25DRVRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS3818G25DRVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3818G25DRVRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS3818G25DRVRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3818G25DRVRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3818G25DRVRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: