Part Details for TPS3813J25QDBVRQ1 by Texas Instruments
Overview of TPS3813J25QDBVRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TPS3813J25QDBVRQ1
TPS3813J25QDBVRQ1 CAD Models
TPS3813J25QDBVRQ1 Part Data Attributes
|
TPS3813J25QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3813J25QDBVRQ1
Texas Instruments
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:Y | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.25V | |
Width | 1.6 mm |
Alternate Parts for TPS3813J25QDBVRQ1
This table gives cross-reference parts and alternative options found for TPS3813J25QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3813J25QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3813J25DBVRG4 | voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85 | Texas Instruments | TPS3813J25QDBVRQ1 vs TPS3813J25DBVRG4 |
TPS3813J25DBVT | voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85 | Texas Instruments | TPS3813J25QDBVRQ1 vs TPS3813J25DBVT |
TPS3813J25DBVR | voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85 | Texas Instruments | TPS3813J25QDBVRQ1 vs TPS3813J25DBVR |
TPS3813J25DBVTG4 | Processor Supervisory Circuit with Window-Watchdog Timer 6-SOT-23 -40 to 85 | Texas Instruments | TPS3813J25QDBVRQ1 vs TPS3813J25DBVTG4 |
TPS3813J25MDBVREP | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO6, 3 X 3 MM, PLASTIC, SOT-23, 6 PIN | Texas Instruments | TPS3813J25QDBVRQ1 vs TPS3813J25MDBVREP |