-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3809K33DBVT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2631-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1219 In Stock |
|
$0.4306 / $0.9600 | Buy Now |
DISTI #
595-TPS3809K33DBVT
|
Mouser Electronics | Supervisory Circuits 2.93V Volt. Sup A 595-TPS3809K33DBVR RoHS: Compliant | 3980 |
|
$0.4150 / $0.9600 | Buy Now |
|
Bristol Electronics | 375 |
|
RFQ | ||
|
Bristol Electronics | 359 |
|
RFQ | ||
|
Quest Components | IC,VOLT DETECTOR,FIXED,+2.93V,TO-236,3PIN,PLASTIC | 200 |
|
$0.7438 / $1.4875 | Buy Now |
|
Quest Components | IC,VOLT DETECTOR,FIXED,+2.93V,TO-236,3PIN,PLASTIC | 72 |
|
$0.7598 / $1.5195 | Buy Now |
|
Rochester Electronics | TPS3809 3-pin voltage supervisor (reset IC) with active-low, push-pull reset RoHS: Compliant Status: Active Min Qty: 1 | 557 |
|
$0.3777 / $0.4444 | Buy Now |
DISTI #
TPS3809K33DBVT
|
TME | IC: supervisor circuit, power on reset monitor (PoR), push-pull Min Qty: 1 | 0 |
|
$0.4350 / $0.8680 | RFQ |
|
Ameya Holding Limited | IC: Supervisor Integrated Circuit, push-pull, 2÷6VDC, SOT23 | 674850 |
|
RFQ | |
|
ComSIT USA | 3-PIN SUPPLY VOLTAGE SUPERVISOR Power Supply Support Circuit, Fixed, 1 Channel, +2.93V, PDSO3 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3809K33DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3809K33DBVT
Texas Instruments
3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.93V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3809K33DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3809K33DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3809K33DBVRG4 | Texas Instruments | Check for Price | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 | TPS3809K33DBVT vs TPS3809K33DBVRG4 |
TLV809K33DBVT | Texas Instruments | $0.3004 | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 | TPS3809K33DBVT vs TLV809K33DBVT |
TPS3705-33DGN | Texas Instruments | $1.3829 | Processor supervisor with power fail and integrated watchdog timer 8-HVSSOP -40 to 85 | TPS3809K33DBVT vs TPS3705-33DGN |
TPS3707-33DGNR | Texas Instruments | $1.1768 | Processor supervisor with power fail 8-HVSSOP -40 to 85 | TPS3809K33DBVT vs TPS3707-33DGNR |
TLV809K33DBZR | Texas Instruments | Check for Price | 3-pin voltage supervisor (reset IC) with active-low, push-pull reset 3-SOT-23 -40 to 85 | TPS3809K33DBVT vs TLV809K33DBZR |
TPS3809K33MDBVREP | Texas Instruments | $1.2837 | Enhanced Product 3-Pin Supply Voltage Supervisor 3-SOT-23 -55 to 125 | TPS3809K33DBVT vs TPS3809K33MDBVREP |
NCV809SQ293T1G | onsemi | Check for Price | Power Supply Support Circuit | TPS3809K33DBVT vs NCV809SQ293T1G |
TLV803EF29DBZR | Texas Instruments | $0.1488 | Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 | TPS3809K33DBVT vs TLV803EF29DBZR |
TPS3707-33DR | Texas Instruments | Check for Price | Processor supervisor with power fail 8-SOIC -40 to 85 | TPS3809K33DBVT vs TPS3707-33DR |
TLV803ED29DBZR | Texas Instruments | $0.1488 | Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 | TPS3809K33DBVT vs TLV803ED29DBZR |