-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-small supply voltage supervisors 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0445
|
Newark | Voltage Supervisor, 13Ua, 4V, Sc-70-5, Threshold Voltage:2.5V, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.6V, Supply Voltage Max:4V, Reset Type:Manual, Active-Low, Digital Ic Case:Sc-70, No. Of Pins:5Pins, Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3800G27DCKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5500 / $2.0000 | Buy Now |
DISTI #
296-12382-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.5701 / $1.4700 | Buy Now |
DISTI #
595-TPS3800G27DCKR
|
Mouser Electronics | Supervisory Circuits Ultra Small RoHS: Compliant | 0 |
|
$0.5700 / $1.4700 | Order Now |
|
Bristol Electronics | 2279 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 225 |
|
$0.6000 / $1.8750 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.5V, 5 Pin, Plastic, TSSOP | 1823 |
|
$0.7481 / $2.1375 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.5V, 5 Pin, Plastic, TSSOP | 180 |
|
$0.7500 / $2.5000 | Buy Now |
|
Ameya Holding Limited | IC VOLTAGE SUPERVISOR SC-70-5 | 3000 |
|
RFQ | |
|
Chip1Cloud | IC VOLTAGE SUPERVISOR SC-70-5 | 3030 |
|
RFQ | |
DISTI #
3123917
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.6484 / $1.7814 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3800G27DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3800G27DCKR
Texas Instruments
Ultra-small supply voltage supervisors 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SC-70 | |
Package Description | GREEN, PLASTIC, SOT-323, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.5 V; POWER ON RESET GENERATOR; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.018 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TPS3800G27DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3800G27DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3800G27DCKRG4 | Ultra-small supply voltage supervisors 5-SC70 -40 to 85 | Texas Instruments | TPS3800G27DCKR vs TPS3800G27DCKRG4 |
TPS3800G27DCK | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, PLASTIC, SOT-323, SC-70, 5 PIN | Texas Instruments | TPS3800G27DCKR vs TPS3800G27DCK |