-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
65-V window supervisor with ultra-low quiescent current and time-delay function 10-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS37A010122DSKRCT-ND
|
DigiKey | 65-V WINDOW SUPERVISOR WITH ULTR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2837 In Stock |
|
$1.2749 / $3.4600 | Buy Now |
DISTI #
595-TPS37A010122DSKR
|
Mouser Electronics | Supervisory Circuits 65-V window supervisor with ultra-low quiescent current and time-delay function 10-SON -40 to 125 RoHS: Compliant | 2285 |
|
$1.2700 / $3.3700 | Buy Now |
|
Ameya Holding Limited | 131175 |
|
RFQ | ||
|
LCSC | 100us Active Low 2 WSON-10(2.5x2.5) Monitors Reset Circuits ROHS | 5 |
|
$2.2467 / $2.3780 | Buy Now |
|
Win Source Electronics | 65-V WINDOW SUPERVISOR WITH ULTR / Supervisor Open Drain or Open Collector 2 Channel 10-WSON (2.5x2.5) | 62200 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS37A010122DSKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS37A010122DSKR
Texas Instruments
65-V window supervisor with ultra-low quiescent current and time-delay function 10-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.1,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.0026 mA | |
Supply Voltage-Max (Vsup) | 65 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.8V | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TPS37A010122DSKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS37A010122DSKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS37A010122DSKRQ1 | Automotive 65-V window supervisor with ultra-low quiescent current and time-delay function 10-SON -40 to 125 | Texas Instruments | TPS37A010122DSKR vs TPS37A010122DSKRQ1 |