Part Details for TPS3760A012DYYRQ1 by Texas Instruments
Overview of TPS3760A012DYYRQ1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS3760A012DYYRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS3760A012DYYRQ1CT-ND
|
DigiKey | AUTOMOTIVE 65-V OVERVOLTAGE OR U Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1600 In Stock |
|
$1.0097 / $2.7400 | Buy Now |
DISTI #
595-PS3760A012DYYRQ1
|
Mouser Electronics | Supervisory Circuits Automotive 65-V overvoltage or undervoltage supervisor with sense, ultra-low IQ and delay 14-SOT-23-THIN -40 to 125 RoHS: Compliant | 1121 |
|
$1.0000 / $2.3000 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Quest Components | 112 |
|
$1.4280 / $2.8560 | Buy Now | |
|
Ameya Holding Limited | 6304 |
|
RFQ |
Part Details for TPS3760A012DYYRQ1
TPS3760A012DYYRQ1 CAD Models
TPS3760A012DYYRQ1 Part Data Attributes:
|
TPS3760A012DYYRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3760A012DYYRQ1
Texas Instruments
Automotive 65-V overvoltage or undervoltage supervisor with sense, ultra-low IQ and delay 14-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 14 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:Y;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:Y;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 4.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.0026 mA | |
Supply Voltage-Max (Vsup) | 65 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | 0.8 | |
Width | 2 mm |
Alternate Parts for TPS3760A012DYYRQ1
This table gives cross-reference parts and alternative options found for TPS3760A012DYYRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3760A012DYYRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3760A012DYYR | 65-V overvoltage or undervoltage supervisor with sense, ultra-low quiescent current and delay 14-SOT-23-THIN -40 to 125 | Texas Instruments | TPS3760A012DYYRQ1 vs TPS3760A012DYYR |