Part Details for TPS3707-50DG4 by Texas Instruments
Overview of TPS3707-50DG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS3707-50DG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS3707-50DG4-TI-ND
|
DigiKey | IC 4.55V PROCESSOR MON 8-SOIC Min Qty: 300 Lead time: 48 Weeks Container: Tube MARKETPLACE PRODUCT |
300 In Stock |
|
$1.0800 | Buy Now |
|
Rochester Electronics | TPS3707 - Power Supply Support Circuit, Fixed, 1 Channel, 4.55VV, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 300 |
|
$0.8840 / $1.0400 | Buy Now |
Part Details for TPS3707-50DG4
TPS3707-50DG4 CAD Models
TPS3707-50DG4 Part Data Attributes
|
TPS3707-50DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3707-50DG4
Texas Instruments
Processor Supervisory Circuit With Power-Fail 8-SOIC -40 to 85
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.55V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TPS3707-50DG4
This table gives cross-reference parts and alternative options found for TPS3707-50DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3707-50DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3707-50DR | Texas Instruments | Check for Price | Processor supervisor with power fail 8-SOIC -40 to 85 | TPS3707-50DG4 vs TPS3707-50DR |
TPS3707-50D | Texas Instruments | $1.3468 | Processor supervisor with power fail 8-SOIC -40 to 85 | TPS3707-50DG4 vs TPS3707-50D |
TPS3707-50DRG4 | Texas Instruments | Check for Price | Processor Supervisory Circuit With Power-Fail 8-SOIC -40 to 85 | TPS3707-50DG4 vs TPS3707-50DRG4 |