-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3705-33D | Texas Instruments | Processor supervisory circuit with power fail and integrated watchdog timer 8-SOIC -40 to 85 | |
TPS3705-50DGN | Texas Instruments | Processor supervisory circuit with power fail and integrated watchdog timer 8-MSOP-PowerPAD -40 to 85 | |
TPS3705-50DG4 | Texas Instruments | Processor supervisory circuit with power fail and integrated watchdog timer 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-2623-5-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6463 In Stock |
|
$1.4336 / $2.7800 | Buy Now |
DISTI #
595-TPS3705-33D
|
Mouser Electronics | Supervisory Circuits 2.93V Monitor RoHS: Compliant | 1397 |
|
$1.3700 / $2.8500 | Buy Now |
DISTI #
J56:1989_00137557
|
Arrow Electronics | Processor Supervisor 1.25V/2.93V 2 Active Low/Push-Pull 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2314 | Europe - 975 |
|
$1.2970 / $1.5360 | Buy Now |
|
Bristol Electronics | 325 |
|
RFQ | ||
|
Quest Components | IC,POWER SUPPLY SUPERVISOR,CMOS,SOP,8PIN,PLASTIC | 12 |
|
$2.1235 / $3.3976 | Buy Now |
|
Rochester Electronics | TPS3705 Processor supervisory circuit with power fail and integrated watchdog timer RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$1.2600 / $1.4800 | Buy Now |
DISTI #
TPS3705-33D
|
TME | IC: supervisor circuit, power on reset monitor (PoR), push-pull Min Qty: 1 | 0 |
|
$1.4300 / $2.7000 | RFQ |
DISTI #
C1S746203669894
|
Chip1Stop | Processor Supervisor 1.25V/2.93V 2 Active Low/Push-Pull 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 17 |
|
$1.4600 / $1.8500 | Buy Now |
|
Win Source Electronics | IC 2.93V PROCESSOR MON 8-SOIC | 48300 |
|
$0.5220 / $0.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3705-33D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3705-33D
Texas Instruments
Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | POWER ON RESET GENERATOR WITH MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS3705-33D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3705-33D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3705-30DR | Texas Instruments | Check for Price | Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 85 | TPS3705-33D vs TPS3705-30DR |
TPS3705-33DRG4 | Texas Instruments | Check for Price | Processor supervisor with power fail and integrated watchdog timer 8-SOIC -40 to 125 | TPS3705-33D vs TPS3705-33DRG4 |
TPS3705-30DG4 | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, SOIC-8 | TPS3705-33D vs TPS3705-30DG4 |
TPS3705-30DRG4 | Texas Instruments | Check for Price | Processor Supervisory Circuit With Power-Fail and Integrated Watchdog Timer 8-SOIC -40 to 85 | TPS3705-33D vs TPS3705-30DRG4 |