-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-voltage (36-V) window voltage detector with internal reference for OV & UV monitoring 6-SOT-23-THIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5207
|
Newark | Window Comparator, Dual, Sot-23-6, Comparator Type:Voltage, No. Of Comparators:2 Comparators, Response Time:155Μs, Supply Voltage Range:1.8V To 36V, Comparator Case Style:Sot-23, No. Of Pins:6Pins, Ic Output Type:Open Drain, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3701DDCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7900 / $3.6100 | Buy Now |
DISTI #
296-38622-1-ND
|
DigiKey | IC COMPARATOR 1 WINDW SOT23-THIN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3908 In Stock |
|
$1.4686 / $3.0400 | Buy Now |
DISTI #
595-TPS3701DDCT
|
Mouser Electronics | Analog Comparators 36V Window Comparator RoHS: Compliant | 4236 |
|
$1.4600 / $3.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$3.3600 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 2 CHANNEL, PDSO6 | 4 |
|
$3.0000 / $4.5000 | Buy Now |
DISTI #
TPS3701DDCT
|
TME | IC: Supervisor Integrated Circuit, voltage detector, open drain Min Qty: 1 | 277 |
|
$1.3700 / $2.2100 | Buy Now |
|
Ameya Holding Limited | Supervisor Integrated Circuit, voltage detector, open drain | 307582 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1336 |
|
RFQ | |
|
LCSC | SOT-23-6 Comparators ROHS | 10 |
|
$2.3047 / $2.4377 | Buy Now |
|
Win Source Electronics | IC COMP WINDOW W/REF 6SOT | 33683 |
|
$0.8110 / $1.2160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3701DDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3701DDCT
Texas Instruments
High-voltage (36-V) window voltage detector with internal reference for OV & UV monitoring 6-SOT-23-THIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | THRESHOLD VOLTAGES ARE 400 MILLI VOLT AND 405.5 MILLI VOLT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.011 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS3701DDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3701DDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3701DDCR | High-voltage (36-V) window voltage detector with internal reference for OV & UV monitoring 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS3701DDCT vs TPS3701DDCR |