-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive high-voltage (18-V) window voltage detector for overvoltage and undervoltage monitoring 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51911-1-ND
|
DigiKey | IC COMPARATOR 1 WINDW 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
4626 In Stock |
|
$1.0254 / $2.3300 | Buy Now |
DISTI #
595-TPS3700QDSERQ1
|
Mouser Electronics | Analog Comparators Automotive, High-V 18V WindowComparator RoHS: Compliant | 2880 |
|
$1.0200 / $2.3300 | Buy Now |
|
Ameya Holding Limited | 11600 |
|
RFQ | ||
|
Chip1Cloud | TPS3710-Q1 WIDE VIN VOLTAGE DETE / Comparator Window Open Drain 6-WSON (1.5x1.5) | 12000 |
|
RFQ | |
|
LCSC | WSON-6(1.5x1.5) Comparators ROHS | 15 |
|
$2.5783 / $2.7216 | Buy Now |
|
Win Source Electronics | TPS3710-Q1 WIDE VIN VOLTAGE DETE / Comparator Window Open Drain 6-WSON (1.5x1.5) | 8250 |
|
$29.1050 / $43.6570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3700QDSERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3700QDSERQ1
Texas Instruments
Automotive high-voltage (18-V) window voltage detector for overvoltage and undervoltage monitoring 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-08-14 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.013 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TPS3700QDSERQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3700QDSERQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3700DSER | High-voltage (18-V) window voltage detector for overvoltage and undervoltage monitoring 6-WSON -40 to 125 | Texas Instruments | TPS3700QDSERQ1 vs TPS3700DSER |
TPS3700DSET | High-voltage (18-V) window voltage detector for overvoltage and undervoltage monitoring 6-WSON -40 to 125 | Texas Instruments | TPS3700QDSERQ1 vs TPS3700DSET |