Part Details for TPS370 by Texas Instruments
Overview of TPS370 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3705-33D | Texas Instruments | Processor supervisory circuit with power fail and integrated watchdog timer 8-SOIC -40 to 85 | |
TPS3705-50DGN | Texas Instruments | Processor supervisory circuit with power fail and integrated watchdog timer 8-MSOP-PowerPAD -40 to 85 | |
TPS3707-25DGNR | Texas Instruments | Processor supervisory circuit with power fail 8-MSOP-PowerPAD -40 to 85 |
Part Details for TPS370
TPS370 CAD Models
Resources and Additional Insights for TPS370
Reference Designs related to TPS370
- 100W Automotive Infotainment Display Module Reference Design With Functional Safety Capabilities
-
PMP10218 138V-264V 交流输入、3.5V/0.12A 具有双极电源器件的初级侧稳压反激参考设计
PMP10218 参考设计可在宽输入范围 (138-264VAC) 下提供隔离式 3.5V/0.12A 输出。UCC28722 使用初级侧调整,无需光耦合器。该设计通过采用双极电源开关实现额外的成本节省。
-
Safety power supply for motor drives reference design
This reference design implements a safe-power supply for powering up microcontrollers in an architecture featuring two MCUs. The design has several protection features including overvoltage protection and short circuit protection to prevent the MCUs from getting damaged. The DC/DCs: LMR36515 and LMR36015 convert the 5-V and 12-V rail into 3.3 V: which is monitored by the TPS3703 and TPS3702 voltage monitors respectively.
-
4-kW interleaved CCM totem pole bridgeless PFC reference design using C2000™ MCU and GaN
This reference design is a 4-kW interleaved CCM totem pole (TTPL) bridgeless PFC reference design using a 64-pin C2000™ microcontroller: LM3410 gallium nitride device and TMCS1100 hall sensor. It is based on TIDM-02008 bidirectional interleaved CCM TTPL bridgeless PFC reference design using C2000™ MCU : and reduces the dimension of the total PCB to 145 mm by 105 mm by 35 mm. Gallium nitride (GaN) devices are used in power stage: achieving peak 98.73 % efficiency. The design includes advanced functions such as phase shedding: adaptive dead time: input cap compensation to improve PF and efficiency on the load range: and non-linear voltage loop to reduce the voltage overshoot and undershoot under load transient.
-
Monitoring Voltage Rails on Delfino with TPS3702 Reference Design
The C2000 Delfino microcontrollers' demand for a tight tolerance on both of its supply rails; this supervisory topology is designed to monitor the two voltage rails and assert a reset when either rail is not within its threshold. The two supervisors will monitor for both undervoltage and overvoltage conditions on each voltage rail; this layout is also less prone to asserting nuisance resets due to the user selectable options on the TPS3702 product family.
-
ADAS power reference design with improved voltage supervision
This automotive power reference design supports additional precision voltage supervision and window watchdog for safety MCUs in advanced driver assistance systems (ADAS). These ADAS systems can control driving functions: such as automated emergency brake: lane keep assist and adaptive cruise control. High-accuracy voltage detectors are monitor each rail for improved supervision that can help customers achieve functional safety goals.
-
GaN-based: 6.6-kW: bidirectional: onboard charger reference design
The PMP22650 reference design is a 6.6-kW: bidirectional: onboard charger. The design employs a two-phase totem pole PFC and a full-bridge CLLLC converter with synchronous rectification. The CLLLC utilizes both frequency and phase modulation to regulate the output across the required regulation range. The design uses a single processing core inside a TMS320F28388D microcontroller to control both the PFC and CLLLC. Synchronous rectification is implemented via the same microcontroller with Rogowski coil current sensors. High density is achieved through the use of high-speed GaN switches (LMG3522). The PFC is operating at 120 kHz and the CLLLC runs with a variable frequency from 200 kHz to 800 kHz. A peak system efficiency of 96.5% was achieved with an open-frame power density of 3.8 kW/L. While the design calcualtions were done for a 6.6-kW output power: the design represents a suitable starting point for a 7.x-kW (e.g. 7.2-kW to 7.4-kW) rated OBC operating from a 240-V input with a 32-A breaker.
-
Protected DC-bus input power and control power supply reference design for low-voltage servo drives
This reference design uses an ORing controller: the LM5050-1 to provide protection against reverse polarity and reverse current. In conjunction: the LM5069 hot swap controller is used for overcurrent: over voltage: under voltage protection: and inrush current limitation. The design also features power rails for the control electronics including the gate drive: encoder and MCU circuitry.
-
Automotive 2.6-MP camera module reference design with POL PMIC: FPD-Link III: supervisor and POC
This reference design addresses the need for small cameras in automotive systems by combining a 2.6-megapixel imager with a 4-Gbps serliazier while providing power supplies and voltage supervision for both devices in an ultra-small form factor. This design includes a high-speed serial interface to connect a remote automotive camera module to a display or machine vision processing system with a coaxial cable transmitting both data and power. Texas Instrument's 4-Gbps FPD-Link III SerDes technology used in this reference design enables the transmission of uncompressed 2.6-MP video data: bidirectional control signals: and power over coax (POC) using a single cable.
1 - 5 of 9 reference designs