Power Circuits
TPS3510P
Texas Instruments
Description: 3-channel supervisor for switch-mode power supplies 8-PDIP -40 to 85

Overview of TPS3510P by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS3510PE4 Texas Instruments 3-Channel Supervisor for Switch-Mode Power Supplies 8-PDIP -40 to 85
TPS3510P Texas Instruments 3-Channel Supervisor for Switch-Mode Power Supplies 8-PDIP -40 to 85

Price & Stock for TPS3510P by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS3510P-ND
DigiKey IC SUPERVISOR 3 CHANNEL 8DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 92645
In Stock
  • 458 $0.6600
$0.6600 Buy Now
DISTI # 296-3318-5-ND
DigiKey IC SUPERVISOR 3 CHANNEL 8DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube 131
In Stock
  • 1 $1.6200
  • 10 $1.1420
  • 50 $0.9508
  • 100 $0.8915
  • 250 $0.8288
  • 500 $0.7910
  • 1,000 $0.7599
  • 2,500 $0.7270
  • 5,000 $0.7071
$0.7071 / $1.6200 Buy Now
DISTI # 595-TPS3510P
Mouser Electronics Supervisory Circuits 3.5V Pwr Supply Mntr RoHS: Compliant 569
  • 1 $1.5600
  • 10 $0.9510
  • 100 $0.8280
  • 1,000 $0.7100
  • 2,500 $0.6730
  • 5,000 $0.6510
  • 10,000 $0.6440
$0.6440 / $1.5600 Buy Now
Rochester Electronics TPS3510 3-Channel Supervisor for Switch-Mode Power Supplies RoHS: Compliant Status: Active Min Qty: 1 92645
  • 1 $0.6621
  • 25 $0.6489
  • 100 $0.6224
  • 500 $0.5959
  • 1,000 $0.5628
$0.5628 / $0.6621 Buy Now
DISTI # TPS3510P
TME IC: Supervisor Integrated Circuit, supply voltage monitor, DIP8 Min Qty: 1 0
  • 1 $0.9900
  • 3 $0.8900
  • 10 $0.7800
  • 25 $0.7100
$0.7100 / $0.9900 RFQ
Win Source Electronics IC 3.5V POWER SUPP MONITOR 8-DIP 56000
  • 120 $0.4240
  • 290 $0.3480
  • 450 $0.3370
  • 615 $0.3270
  • 795 $0.3160
  • 1,065 $0.2830
$0.2830 / $0.4240 Buy Now

CAD Models for TPS3510P by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS3510P by Texas Instruments

TPS3510P
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Number of Channels
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
1 mA
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.2V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. TPS3510P
    Texas Instruments
    3-channel supervisor for switch-mode power supplies 8-PDIP -40 to 85
    VS

Alternate Parts for TPS3510P

This table gives cross-reference parts and alternative options found for TPS3510P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3510P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS3510PE4 3-channel supervisor for switch-mode power supplies 8-PDIP -40 to 85 Texas Instruments TPS3510P vs TPS3510PE4
TPS5510P 3 Channel Power Supply Supervisor 8-PDIP -40 to 125 Texas Instruments TPS3510P vs TPS5510P
Part Number Description Manufacturer Compare
TPS3510PE4 3-channel supervisor for switch-mode power supplies 8-PDIP -40 to 85 Texas Instruments TPS3510P vs TPS3510PE4
TPS5510P 3 Channel Power Supply Supervisor 8-PDIP -40 to 125 Texas Instruments TPS3510P vs TPS5510P

Related Parts for TPS3510P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3510P by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3510P by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS3510P would you like to use for your alert(s)?
  • Please alert me when TPS3510P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS3510P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3510P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS3510P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3510P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3510P by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: