-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-channel supervisor for switch-mode power supplies 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3317-1-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9375 In Stock |
|
$0.5898 / $1.5200 | Buy Now |
DISTI #
595-TPS3510DR
|
Mouser Electronics | Supervisory Circuits 3.5V Pwr Supply Mntr RoHS: Compliant | 6971 |
|
$0.5230 / $1.3500 | Buy Now |
|
Bristol Electronics | 4906 |
|
RFQ | ||
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, SOP | 1181 |
|
$0.6420 / $1.6050 | Buy Now |
DISTI #
TPS3510DR
|
TME | IC: Supervisor Integrated Circuit, supply voltage monitor, SO8 Min Qty: 1 | 0 |
|
$0.6800 / $1.0600 | RFQ |
|
Ameya Holding Limited | IC 3.5V PWR SUPP MONITOR 8-SOIC | 58936 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 39 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3510DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3510DR
Texas Instruments
3-channel supervisor for switch-mode power supplies 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.2V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS3510DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3510DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS5510D | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | Rochester Electronics LLC | TPS3510DR vs TPS5510D |
TPS3510D | 3-channel supervisor for switch-mode power supplies 8-SOIC -40 to 85 | Texas Instruments | TPS3510DR vs TPS3510D |
TPS3510DG4 | 3-Channel Supervisor for Switch-Mode Power Supplies 8-SOIC -40 to 85 | Texas Instruments | TPS3510DR vs TPS3510DG4 |