-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, standard programmable watchdog timer with enable 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51910-1-ND
|
DigiKey | IC OSC WATCHDOG 8VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4772 In Stock |
|
$1.0290 / $2.3400 | Buy Now |
DISTI #
595-TPS3431SQDRBRQ1
|
Mouser Electronics | Supervisory Circuits Automotive, standard programmable watchdog timer with enable 8-SON -40 to 125 RoHS: Compliant | 7710 |
|
$0.8910 / $2.0300 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Ameya Holding Limited | 7122 |
|
RFQ | ||
|
LCSC | HVSON-8-EP(3x3) Timers ROHS | 22 |
|
$0.8981 / $0.9488 | Buy Now |
|
Win Source Electronics | 18200 |
|
$12.6120 / $18.9180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3431SQDRBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3431SQDRBRQ1
Texas Instruments
Automotive, standard programmable watchdog timer with enable 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-08-01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS3431SQDRBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3431SQDRBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3431SDRBR | Standard programmable watchdog timer with enable 8-SON -40 to 125 | Texas Instruments | TPS3431SQDRBRQ1 vs TPS3431SDRBR |