-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, window watchdog timer with programmable reset delay 10-VSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51908-1-ND
|
DigiKey | IC OSC WATCHDOG 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2129 In Stock |
|
$1.0399 / $2.3600 | Buy Now |
DISTI #
595-TPS3430WQDRCRQ1
|
Mouser Electronics | Supervisory Circuits Automotive, window watchdog timer with programmable reset delay 10-VSON -40 to 125 RoHS: Compliant | 6540 |
|
$1.0000 / $1.7300 | Buy Now |
|
Rochester Electronics | TPS3430-Q1 - Automotive Window Watchdog Timer With Programmable Reset Delay RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$0.9818 / $1.1600 | Buy Now |
|
Ameya Holding Limited | 7540 |
|
RFQ | ||
|
Win Source Electronics | IC OSC WATCHDOG 10VSON / Watchdog Circuit IC 10-VSON (3x3) | 160000 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3430WQDRCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3430WQDRCRQ1
Texas Instruments
Automotive, window watchdog timer with programmable reset delay 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC10,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-08-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:Y | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.019 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.21V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS3430WQDRCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3430WQDRCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3430WDRCR | Window watchdog timer with programmable reset delay 10-VSON -40 to 125 | Texas Instruments | TPS3430WQDRCRQ1 vs TPS3430WDRCR |