Part Details for TPS3420DDRYT by Texas Instruments
Overview of TPS3420DDRYT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for TPS3420DDRYT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41847-1-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 6SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
988 In Stock |
|
$0.7227 / $1.5300 | Buy Now |
DISTI #
595-TPS3420DDRYT
|
Mouser Electronics | Supervisory Circuits Dual CH Push Button Cntlr RoHS: Compliant | 371 |
|
$0.6560 / $1.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 75 |
|
$1.0312 / $1.6500 | Buy Now |
|
Quest Components | 60 |
|
$0.8250 / $2.2000 | Buy Now | |
|
LCSC | 400ms Active Low 1.6V6.5V 2 SON-6(1x1.5) Supervisor and Reset ICs ROHS | 44 |
|
$0.7049 / $0.8055 | Buy Now |
|
Win Source Electronics | Low-Power, Push-Button Controllers with Configurable Delay | IC CTLR PB 2CH CONFIG 6-SON | 405000 |
|
$0.4150 / $0.6220 | Buy Now |
Part Details for TPS3420DDRYT
TPS3420DDRYT CAD Models
TPS3420DDRYT Part Data Attributes
|
TPS3420DDRYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3420DDRYT
Texas Instruments
Dual-channel push-button controller with configurable delay 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | USON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |