-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0434
|
Newark | Voltage Supervisor, 15Ua, 6V, Msop-8, Threshold Voltage:2.93V, No. Of Supervisors/Monitors:2Monitors, Supply Voltage Min:2.7V, Supply Voltage Max:6V, Reset Type:Active-Low, Open-Drain, Digital Ic Case:Vssop, No. Of Pins:8Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3306-18DGK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.9900 / $5.2400 | Buy Now |
DISTI #
296-3305-5-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
439 In Stock |
|
$1.7349 / $3.5900 | Buy Now |
DISTI #
595-TPS3306-18DGK
|
Mouser Electronics | Supervisory Circuits Dual-Processor with Power-Fail RoHS: Compliant | 583 |
|
$1.7800 / $3.1100 | Buy Now |
|
Bristol Electronics | 195 |
|
RFQ | ||
|
Bristol Electronics | 354 |
|
RFQ | ||
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, TSSOP | 68 |
|
$2.8000 / $4.2000 | Buy Now |
|
Rochester Electronics | TPS3306 Dual-Processor Supervisory Circuit with Power-Fail and Watchdog Timer RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$1.6600 / $1.9600 | Buy Now |
DISTI #
TPS3306-18DGK
|
TME | IC: Supervisor Integrated Circuit, open drain, 2.7÷6VDC, VSSOP8 Min Qty: 1 | 0 |
|
$2.0000 / $3.0000 | RFQ |
|
Ameya Holding Limited | MSOP 8/I°/DUAL-PROCESSOR SUPERVISORY CIRCUITS WITH POWER-FAIL | 30424 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3306-18DGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3306-18DGK
Texas Instruments
Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93,1.68V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS3306-18DGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3306-18DGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3306-18DGKG4 | Dual-processor voltage supervisor with power-fail & watchdog timer 8-VSSOP -40 to 85 | Texas Instruments | TPS3306-18DGK vs TPS3306-18DGKG4 |