Part Details for TPS3306-15DRG4 by Texas Instruments
Results Overview of TPS3306-15DRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3306-15DRG4 Information
TPS3306-15DRG4 by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3306-15DG4 | Texas Instruments | Dual-Processor Supervisory Circuit with Power-Fail and Watchdog Timer 8-SOIC -40 to 85 | |
TPS3306-18DG4 | Texas Instruments | Dual-Processor Supervisory Circuit with Power-Fail and Watchdog Timer 8-SOIC -40 to 85 | |
TPS3306-25DGKRG4 | Texas Instruments | Dual-Processor Supervisory Circuit with Power-Fail and Watchdog Timer 8-VSSOP -40 to 85 |
Part Details for TPS3306-15DRG4
TPS3306-15DRG4 CAD Models
TPS3306-15DRG4 Part Data Attributes
|
TPS3306-15DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3306-15DRG4
Texas Instruments
Dual-Processor Supervisory Circuit with Power-Fail and Watchdog Timer 8-SOIC -40 to 85
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TPS3306-15DRG4
This table gives cross-reference parts and alternative options found for TPS3306-15DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3306-15DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3306-15DG4 | Texas Instruments | Check for Price | Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85 | TPS3306-15DRG4 vs TPS3306-15DG4 |
TPS3306-15QDRG4Q1 | Texas Instruments | $1.4337 | Automotive dual-processor supervisors with power-fail 8-SOIC -40 to 125 | TPS3306-15DRG4 vs TPS3306-15QDRG4Q1 |