Part Details for TPS3306-15DG4 by Texas Instruments
Overview of TPS3306-15DG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3306-15DG4 | Texas Instruments | Dual-Processor Supervisory Circuit with Power-Fail and Watchdog Timer 8-SOIC -40 to 85 | |
TPS3306-18DG4 | Texas Instruments | Dual-Processor Supervisory Circuit with Power-Fail and Watchdog Timer 8-SOIC -40 to 85 | |
TPS3306-25DGKRG4 | Texas Instruments | Dual-Processor Supervisory Circuit with Power-Fail and Watchdog Timer 8-VSSOP -40 to 85 |
Part Details for TPS3306-15DG4
TPS3306-15DG4 CAD Models
TPS3306-15DG4 Part Data Attributes
|
TPS3306-15DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3306-15DG4
Texas Instruments
Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93,1.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TPS3306-15DG4
This table gives cross-reference parts and alternative options found for TPS3306-15DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3306-15DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3306-15DRG4 | Dual-Processor Supervisory Circuit with Power-Fail and Watchdog Timer 8-SOIC -40 to 85 | Texas Instruments | TPS3306-15DG4 vs TPS3306-15DRG4 |
TPS3306-15D | Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85 | Texas Instruments | TPS3306-15DG4 vs TPS3306-15D |
TPS3306-15DR | Dual-processor voltage supervisor with power-fail & watchdog timer 8-SOIC -40 to 85 | Texas Instruments | TPS3306-15DG4 vs TPS3306-15DR |