-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-processor voltage supervisor with watchdog timer 8-HVSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3299-1-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$1.3006 / $2.6900 | Buy Now |
DISTI #
595-TPS3305-18DGNR
|
Mouser Electronics | Supervisory Circuits Dual Processor RoHS: Compliant | 808 |
|
$1.2900 / $2.2300 | Buy Now |
DISTI #
V72:2272_07413867
|
Arrow Electronics | Processor Supervisor 2.93V/1.68V 2 Active High/Active Low 8-Pin HVSSOP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips | Americas - 2106 |
|
$1.2900 / $1.8390 | Buy Now |
DISTI #
TPS3305-18DGNR
|
TME | IC: Supervisor Integrated Circuit, 2.7÷6VDC, HVSSOP8-EP, Ch: 2 Min Qty: 1 | 0 |
|
$1.6900 / $2.7300 | RFQ |
|
Ameya Holding Limited | IC 1.8V DUAL PROCESSOR MON 8MSOP | 28529 |
|
RFQ | |
|
Chip1Cloud | IC 1.8V DUAL PROCESS MON 8-MSOP | 1060 |
|
RFQ | |
|
Perfect Parts Corporation | 5904 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS3305-18DGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3305-18DGNR
Texas Instruments
Dual-processor voltage supervisor with watchdog timer 8-HVSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESET THRESHOLD IS 2.93V, POWER ON RESET GENERATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.68V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS3305-18DGNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3305-18DGNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3305-18DGN | Dual-processor voltage supervisor with watchdog timer 8-HVSSOP -40 to 85 | Texas Instruments | TPS3305-18DGNR vs TPS3305-18DGN |
TPS3305-18DGNRG4 | Dual-processor voltage supervisor with watchdog timer 8-HVSSOP -40 to 85 | Texas Instruments | TPS3305-18DGNR vs TPS3305-18DGNRG4 |
TPS3305-18DGNG4 | Dual-processor voltage supervisor with watchdog timer 8-HVSSOP -40 to 85 | Texas Instruments | TPS3305-18DGNR vs TPS3305-18DGNG4 |