Part Details for TPS3124G15DBVT by Texas Instruments
Results Overview of TPS3124G15DBVT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS3124G15DBVT Information
TPS3124G15DBVT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS3124G15DBVT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86152146
|
Verical | Processor Supervisor 1.4V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R Min Qty: 476 Package Multiple: 1 Date Code: 0001 | Americas - 3250 |
|
$0.7136 / $0.7893 | Buy Now |
DISTI #
86152063
|
Verical | Processor Supervisor 1.4V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R Min Qty: 476 Package Multiple: 1 Date Code: 0301 | Americas - 3250 |
|
$0.7136 / $0.7893 | Buy Now |
DISTI #
86152217
|
Verical | Processor Supervisor 1.4V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R Min Qty: 476 Package Multiple: 1 Date Code: 1301 | Americas - 2500 |
|
$0.7136 / $0.7893 | Buy Now |
|
Rochester Electronics | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.5709 / $0.6717 | Buy Now |
Part Details for TPS3124G15DBVT
TPS3124G15DBVT CAD Models
TPS3124G15DBVT Part Data Attributes
|
TPS3124G15DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3124G15DBVT
Texas Instruments
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-ON RESET GENERATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 0.85 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for TPS3124G15DBVT
This table gives cross-reference parts and alternative options found for TPS3124G15DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3124G15DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS3124G15DBVRG4 | Texas Instruments | Check for Price | Single Channel (1.5V) SVS w/ Watchdog in 5/SOT23 5-SOT-23 -40 to 85 | TPS3124G15DBVT vs TPS3124G15DBVRG4 |