-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 16-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS26602PWPR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48734-1-ND
|
DigiKey | IC ELECTRONIC FUSE 5% 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3022 In Stock |
|
$1.5401 / $2.9800 | Buy Now |
DISTI #
595-TPS26602PWPR
|
Mouser Electronics | Hot Swap Voltage Controllers 4.2-V to 60-V 150m& Omega, 0.1-2.23A eF A 595-TPS26602PWPT RoHS: Compliant | 2786 |
|
$1.4900 / $2.8300 | Buy Now |
|
Vyrian | Other Function Semiconductors | 4312 |
|
RFQ | |
|
Win Source Electronics | IC ELECTRONIC FUSE 5% 16HTSSOP / Electronic Fuse Regulator 2.35A 16-HTSSOP | 6000 |
|
$1.4392 / $2.1587 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS26602PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS26602PWPR
Texas Instruments
4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 16-HTSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-09-03 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.23 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS26602PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS26602PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS26600PWPR | Texas Instruments | $2.6202 | 4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 16-HTSSOP -40 to 125 | TPS26602PWPR vs TPS26600PWPR |
TPS26602PWPT | Texas Instruments | $1.3320 | 4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 16-HTSSOP -40 to 125 | TPS26602PWPR vs TPS26602PWPT |
TPS26600RHFT | Texas Instruments | $6.1662 | 4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 24-VQFN -40 to 125 | TPS26602PWPR vs TPS26600RHFT |
TPS26602RHFR | Texas Instruments | $2.0344 | 4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 24-VQFN -40 to 125 | TPS26602PWPR vs TPS26602RHFR |
MAX14588ETE+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, TQFN-16 | TPS26602PWPR vs MAX14588ETE+T |
MAX14588ETE+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TQFN-16 | TPS26602PWPR vs MAX14588ETE+ |
TPS26602RHFT | Texas Instruments | $1.4481 | 4.2-V to 60-V, 150mΩ, 0.1-2.23A eFuse with integrated input reverse polarity protection 24-VQFN -40 to 125 | TPS26602PWPR vs TPS26602RHFT |
MAX17612AATB+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, | TPS26602PWPR vs MAX17612AATB+T |
MAX14588ETE+ | Analog Devices Inc | Check for Price | 1A Adjustable Overcurrent and Overvoltage Protector with High Accuracy, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | TPS26602PWPR vs MAX14588ETE+ |