-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 13.8-V, 30mΩ, 2-5A eFuse 10-VSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS259261DRCR | Texas Instruments | 12V, 5A, 30mΩ eFuse with Adjustable +/-15% Accurate Current Limit 10-VSON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47235-1-ND
|
DigiKey | IC ELECTRONIC FUSE 15% 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6671 In Stock |
|
$0.5250 / $2.0000 | Buy Now |
DISTI #
595-TPS259261DRCR
|
Mouser Electronics | Hot Swap Voltage Controllers 4.5-V to 13.8-V, 30mohm, 2-5A eFuse 10-VSON -40 to 85 RoHS: Compliant | 10713 |
|
$0.5250 / $1.2800 | Buy Now |
DISTI #
V72:2272_10778646
|
Arrow Electronics | Hot Swap Controller 13.8V Positive Voltage 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2222 Container: Cut Strips | Americas - 2783 |
|
$0.5360 / $0.5430 | Buy Now |
DISTI #
65184596
|
Verical | Hot Swap Controller 13.8V Positive Voltage 10-Pin VSON EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2222 | Americas - 2783 |
|
$0.5360 / $0.5419 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PDSO10 | 1535 |
|
$0.1950 / $0.6500 | Buy Now |
DISTI #
TPS259261DRCR
|
TME | IC: eFuse, 5A, SMD, VSON10, reel,tape, -40÷85°C Min Qty: 1 | 858 |
|
$0.7400 / $1.1100 | Buy Now |
|
Ameya Holding Limited | IC EFUSE 12V BFET DVR 5A 10VSON | 3000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC EFUSE 12V BFET DVR 5A 10VSON | 2152 |
|
$0.1294 / $0.2362 | Buy Now |
|
LCSC | VSON-10-EP(3x3) Supervisor and Reset ICs ROHS | 1218 |
|
$0.1317 / $0.2497 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 13689 |
|
$0.3400 / $0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS259261DRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS259261DRCR
Texas Instruments
4.5-V to 13.8-V, 30mΩ, 2-5A eFuse 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 13.8 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 13.8 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS259261DRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS259261DRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS259261DRCT | 4.5-V to 13.8-V, 30mΩ, 2-5A eFuse 10-VSON -40 to 85 | Texas Instruments | TPS259261DRCR vs TPS259261DRCT |