Part Details for TPS259250DRCT by Texas Instruments
Overview of TPS259250DRCT by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TPS259250DRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH6985
|
Newark | Efuse Protection Switch, 5V, Vson-10, Controller Applications:Hdd And Ssd Drives, Set Top Boxes, Servers/Aux Supplies , Pci/Pcie Cards, Adapter Powered Devices, Input Voltage:5V, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS259250DRCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 135 |
|
$1.4700 / $1.7700 | Buy Now |
DISTI #
296-42966-1-ND
|
DigiKey | IC ELECTRONIC FUSE 15% 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
9196 In Stock |
|
$0.6275 / $1.5000 | Buy Now |
DISTI #
595-TPS259250DRCT
|
Mouser Electronics | Hot Swap Voltage Controllers 5V, 5A, 30mA eFuse RoHS: Compliant | 2507 |
|
$0.6270 / $1.5000 | Buy Now |
|
Rochester Electronics | TPS25925 5V, 5A, 30mOhm eFuse with Adjustable +/-15% Accurate Current Limit RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$0.6223 / $0.7321 | Buy Now |
|
Ameya Holding Limited | IC EFUSE 5V BFET DVR 5A 10VSON | 79500 |
|
RFQ | |
|
Chip1Cloud | IC EFUSE 5V BFET DVR 5A 10VSON | 1880 |
|
RFQ | |
DISTI #
3123438
|
element14 Asia-Pacific | EFUSE PROTECTION SWITCH, 5V, VSON-10 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 135 |
|
$0.8519 / $1.5926 | Buy Now |
DISTI #
3123438RL
|
element14 Asia-Pacific | EFUSE PROTECTION SWITCH, 5V, VSON-10 RoHS: Compliant Min Qty: 100 Container: Reel | 135 |
|
$0.8519 / $1.0444 | Buy Now |
DISTI #
3123438
|
Farnell | EFUSE PROTECTION SWITCH, 5V, VSON-10 RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 1 Days Container: Cut Tape | 135 |
|
$0.8997 / $1.7191 | Buy Now |
DISTI #
3123438RL
|
Farnell | EFUSE PROTECTION SWITCH, 5V, VSON-10 RoHS: Compliant Min Qty: 100 Lead time: 36 Weeks, 1 Days Container: Reel | 135 |
|
$0.8997 / $0.9913 | Buy Now |
Part Details for TPS259250DRCT
TPS259250DRCT CAD Models
TPS259250DRCT Part Data Attributes:
|
TPS259250DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS259250DRCT
Texas Instruments
4.5-V to 5.5-V, 30mΩ, 2-5A eFuse 10-VSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS259250DRCT
This table gives cross-reference parts and alternative options found for TPS259250DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS259250DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS259250DRCR | 4.5-V to 5.5-V, 30mΩ, 2-5A eFuse 10-VSON -40 to 85 | Texas Instruments | TPS259250DRCT vs TPS259250DRCR |