-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Type-C® and SDP/CDP charge port converter with short to BATT protection and cable compens 32-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS25830QWRHBRQ1CT-ND
|
DigiKey | IC POWER MANAGEMENT Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$2.4343 / $4.4500 | Buy Now |
DISTI #
595-TPS25830QWRHBRQ1
|
Mouser Electronics | USB Interface IC USB Type-C®, and SDP/CDP charge port converter with short to BATT protection and cable compens 32-VQFN -40 to 125 RoHS: Compliant | 4753 |
|
$2.2600 / $4.8200 | Buy Now |
|
Win Source Electronics | IC POWER MANAGEMENT / Automotive, USB Protection PMIC 32-VQFN (5x5) | 2700 |
|
$2.5587 / $3.8380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS25830QWRHBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS25830QWRHBRQ1
Texas Instruments
USB Type-C® and SDP/CDP charge port converter with short to BATT protection and cable compens 32-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS25830QWRHBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS25830QWRHBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS25830QWRHBTQ1 | USB Type-C® and SDP/CDP charge port converter with short to BATT protection and cable compens 32-VQFN -40 to 125 | Texas Instruments | TPS25830QWRHBRQ1 vs TPS25830QWRHBTQ1 |