Part Details for TPS2561ADRCT by Texas Instruments
Overview of TPS2561ADRCT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS2561ADRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36789-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:2 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2702 In Stock |
|
$0.6205 / $1.6000 | Buy Now |
DISTI #
595-TPS2561ADRCT
|
Mouser Electronics | Power Switch ICs - Power Distribution Dual Channel Prec Adj Crnt-Ltd Pwr Sw RoHS: Compliant | 902 |
|
$0.6200 / $1.5800 | Buy Now |
|
Ameya Holding Limited | IC PWR DIST SWITCH ADJ DL 10SON | 4140 |
|
RFQ | |
|
LCSC | 2.5V6.5V 44m 2.5A 2 VSON-10(3x3) Power Distribution Switches ROHS | 5 |
|
$0.8832 / $0.9787 | Buy Now |
|
Win Source Electronics | IC PWR DIST SWITCH ADJ DL 10SON / USB Power Switch Dual 6.5V 2.1A to 2.5A 10-Pin VSON EP T/R | 52220 |
|
$0.5090 / $0.7630 | Buy Now |
Part Details for TPS2561ADRCT
TPS2561ADRCT CAD Models
TPS2561ADRCT Part Data Attributes:
|
TPS2561ADRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2561ADRCT
Texas Instruments
2-ch, 0.25-2.8A adj. ILIMIT (tuned for 2.3±0.2A), 2.5-6.5V, 44mΩ USB power switch, active-high 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.125 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TPS2561ADRCT
This table gives cross-reference parts and alternative options found for TPS2561ADRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2561ADRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2561ADRCR | 2-ch, 0.25-2.8A adj. ILIMIT (tuned for 2.3±0.2A), 2.5-6.5V, 44mΩ USB power switch, active-high 10-VSON -40 to 125 | Texas Instruments | TPS2561ADRCT vs TPS2561ADRCR |
TPS2561AQDRCTQ1 | AUTO 2-ch 0.25-2.8A adj. ILIMIT (tuned for 2.3±0.2A), 2.5-6.5V, 44mΩ USB power switch, active-high 10-VSON -40 to 125 | Texas Instruments | TPS2561ADRCT vs TPS2561AQDRCTQ1 |
TPS2561ADRC | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, PLASTIC, SON-10, Power Management Circuit | Texas Instruments | TPS2561ADRCT vs TPS2561ADRC |