Part Details for TPS2561A by Texas Instruments
Overview of TPS2561A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS2561A
TPS2561A CAD Models
Resources and Additional Insights for TPS2561A
Reference Designs related to TPS2561A
-
CISPR 25 Class 5 Rated Dual Automotive USB Charger Reference Design With Full Front End Protection
TIDA-01388 is a 21 W dual automotive USB charger solution featuring complete front end protection with small size. The system can clamp fast high-voltage electrical transients and maintain operation through these events. It can also properly respond to a reverse battery polarity event and shut down appropriately.The design accepts a wide input voltage range of 5.5 V to 36 V and regulates two outputs of 5 V@2.1 A for dual USB ports. EMI filtering circuitry is included and the design is compliant with CISPR 25 Class 5 conducted EMI standards.
-
PMP15036 适用于音频功率放大器的包络跟踪电源参考设计
此包络跟踪电源参考设计可帮助延长便携式音频应用(例如 Bluetooth® 或 Wi-Fi 扬声器)中的电池寿命。此设计中的低功耗降压转换器具有针对音频功率放大器的包络跟踪功能,可在输出电压范围内保持高效率。通过向 TI 的 TPS61178 器件的 FB 引脚添加音频包络信号,输出电压可按照音频信号的包络进行变化,从而动态适应 TPA3128D2 电源放大器的电源,并优化其功耗。
-
Universal uP Controlled Battery Charger 24Vin 10 Aout max: 5/12V 2A & 5V 4A: 2 USB Ports Ref Design
BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally: extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LFM). The Test Report includes Thermal images for both cases. While the design shows a 28 pin MSP430 as the host: any processor with SMBus capability will work. A 5/12V 2A auxiliary converter using TPS54335: and 5V 4A with TPS40170 with 2x CSD18504 are provided. For the two USB ports: the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals. A rich Test Interface allows full testing of hardware in the absence of software and then provides multiple interface choices for software development.
-
PMP7207 TPS40200 通用反向降压/升压参考设计
The PMP7207 reference design operates over an 8V - 16V input range and delivers -12V @ 1A at the output. This design is content from the presentation material of the TI Power Workshop.
-
12Vdc Input: 2.1A USB Charger for Smart Phones and Tablets Reference Design
This reference design takes a 12Vdc input (20V max) and generates a 5V/2.1A output for charging smart phone and tablets. The TPS54240 provides a cost effective yet efficient solution for the DC/DC conversion. The TPS2561A provides a precision current limit to protect the device being charged during over load conditions. The CSD25302 provides a gated latch that protects against output over-voltage conditions.
-
85 to 265VAC Input 5V@30W Dual Port Charger For Tablets and Smart Phones Reference Design
This reference design is capable of charging two devices at 2.5A each with over 82% efficiency. The UCC24610 synchronous rectifier controller and CSD17312Q5 FET reduce the rectifier loss and provide high efficiency with a minimal increase in cost. The TPS2561A provides accurate and independent current limit protection for each port. The TPS2513 communicates with the mobile device under charge to ensure that the charger is accepted by most phone and tablet models. This compact design consumes a volume of only 2.15
-
TIDA-00626 采用集成合成器并具有毛刺抑制功能的 9.8GHz RF CW 信号发生器参考设计
此设计为 9.8GHz 宽带、低相位噪声、集成型连续波 (CW) 射频信号发生器,使用了多功能杂散抑制技术。输出电平可支持在 -32dBm 至 14.5dBm 之间(幅度为 0.5dB)进行编程。此信号发生器可用作模拟和矢量信号发生器等应用的本地振荡器,也可用作射频 ADC 的时钟发生器。用户可通过 TI USB2ANY 接口并使用微控制器 MSP430F5529 Launch Pad 在任何 PC 上控制 TIDA-00626。
-
TIDA-00122 汽车类 200 VA 高频逆变器设计
This design presents a low-cost, small size, robust 200-VA DC to AC inverter based on TI’s MSP430 and UCD8220-digitally managed push-pull controller. It is targetted towards car inverters and small-segment inverters for commercial applications. In this design, UCD8220 is used for a boost st
-
PMP5610 微控制器电源
Simple, low power, dual output supply w/ TPS54060 to supply low power DSPs, ASICs or similar outputs from wide input voltage range.
-
85 to 265VAC Input 5V@4A Dual Port Charger For Tablets and Smart Phones Reference Design
This reference design is capable of charging two devices at 2A each with over 85% efficiency. The UCC24610 synchronous rectifier controller and CSD18533Q5A FET reduce the rectifier loss and provide ultra-high efficiency with a minimal increase in cost. The UCC28700 primary-side regulated flyback further minimizes cost by eliminating the need for an opto-coupler: and yet maintains good output regulation. The TPS2561A provides accurate and independent current limit protection for each port. The TPS2513 communicates with the mobile device under charge to ensure that the charger is accepted by most phone and tablet models. This compact design consumes a volume of only 1.5
1 - 5 of 10 reference designs