Part Details for TPS2561 by Texas Instruments
Overview of TPS2561 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS2561
TPS2561 CAD Models
Resources and Additional Insights for TPS2561
Reference Designs related to TPS2561
-
PMP15036 适用于音频功率放大器的包络跟踪电源参考设计
此包络跟踪电源参考设计可帮助延长便携式音频应用(例如 Bluetooth® 或 Wi-Fi 扬声器)中的电池寿命。此设计中的低功耗降压转换器具有针对音频功率放大器的包络跟踪功能,可在输出电压范围内保持高效率。通过向 TI 的 TPS61178 器件的 FB 引脚添加音频包络信号,输出电压可按照音频信号的包络进行变化,从而动态适应 TPA3128D2 电源放大器的电源,并优化其功耗。
-
CISPR 25 Class 5 Rated Dual Automotive USB Charger Reference Design With Full Front End Protection
TIDA-01388 is a 21 W dual automotive USB charger solution featuring complete front end protection with small size. The system can clamp fast high-voltage electrical transients and maintain operation through these events. It can also properly respond to a reverse battery polarity event and shut down appropriately.The design accepts a wide input voltage range of 5.5 V to 36 V and regulates two outputs of 5 V@2.1 A for dual USB ports. EMI filtering circuitry is included and the design is compliant with CISPR 25 Class 5 conducted EMI standards.
-
Compact Size Dual 2.5A USB Car Charger Reference Design
PMP9402 is a dual USB car charger. This design utilizes the LM3150: TPS2561 Dual Channel Power Switch and a TPS2513 USB Dedicated Charging Port Controller. This design operates from 6 to 40V in. The output is set to 5V; both channels have a 2.5A current limit. This design has a switching frequency of 300 kHz. This design is intended for after-market automotive applications.
- TIDA-00866 汽车类应用浪涌电流限制器参考设计
-
Monte-Carlo Simulation on AM57x Using OpenCL for DSP Acceleration Reference Design
TI’s high performance ARM® Cortex®-A15 based AM57x processors also integrate C66x DSPs. These DSPs were designed to handle high signal and data processing tasks that are often required by industrial: automotive and financial applications. The AM57x OpenCL implementation makes it easy for users to utilize DSP acceleration for high computational tasks while using a standard programming model and language: thereby removing the need for deep knowledge of the DSP architecture. The TIDEP0046 TI reference design provides an example of using DSP acceleration to generate a very long sequence of normal random numbers using standard C/C++ code.
-
TIDA-00463 基于磁通门的位移传感器参考设计
The TIDA-00463 showcases a displacement sensor for linear distance measurements in a BoosterPack form factor for TI LaunchPad. The design is suitable for any application where a distance measurement, even through non-magnetic materials, is needed and non-contact, wear-free measurements are
-
3D Machine Vision Reference Design Based on AM572x Processor with DLP® Structured Light
The TIDEP0076 3D machine vision design describes an embedded 3D scanner based on the structured light principle. A digital camera along with a Sitara™ AM57xx processor System on Chip (SoC) is used to capture reflected light patterns from a DLP4500-based projector. Subsquent processing of captured patterns: calculation of the object's 3D point cloud and its 3D visualization are all performed within the AM57xx processor SoC. This design provides an embedded solution with advantages in power: simplicity: cost and size over a host PC-based implementation.
-
PMP7413 220V-400VDC 输入、5V/100W 有源钳位正向
This reference design generates an isolated 5V/100W output from a high voltage DC input. This design is intended to operate from the output of a PFC front end regulator. The UCC2897A is used to control an active clamp forward converter. Self-driven synchronous rectifiers allow for 91% efficiency.
-
TIDA-00392 采用 TPS3702 监视 Delfino 微控制器的电源轨的参考设计
The C2000 Delfino microcontrollers' demand for a tight tolerance on both of its supply rails; this supervisory topology is designed to monitor the two voltage rails and assert a reset when either rail is not within its threshold. The two supervisors will monitor for both undervol
-
USB Type-C HDD With USB Power Delivery Reference Design
This reference design uses Texas Instrument's SuperSpeed USB 3.0 to SATA bridge: USB Type-CTM and USB PD controller with integrated power switch and High-Speed USB mux: and SuperSpeed USB 3.1 mux to demonstrate the subsystems required to implement a Type-C external hard disk drive capable of delivering power to a Type-C host (laptop: tablet: phone: and more).
-
17.5W Dual USB Car Charger Reference Design
PMP9367 is a dual USB car charger reference design intended for use in aftermarket automotive application. This design utilizes the LM3150: TPS2561 Dual Channel Power Switch and a TPS2513 USB Dedicated Charging Port Controller. This design operates from 6 to 40V in. The outputs is set to 5V: channel one has a 1A current limit and channel two has a 2.1A current limit. This design has a switching frequency of 300 kHz.
-
PMP9754 太阳能产品:物联网 (IoT) 中的传感器节点
The Solar Dice are a battery-less, wirelessly-transmitting device for the Internet of Things (online only). An onboard accelerometer detects the orientation of the Dice and wirelessly tra
-
Power and Thermal Design Considerations Using TI's AM57x Processor Reference Design
This is a reference design based on the AM57x processor and companion TPS659037 power management integrated circuit (PMIC). This design specifically highlights important power and thermal design considerations and techniques for systems designed with AM57x and TPS659037. It includes reference material and documentation covering power management design: power distribution network (PDN) design considerations: thermal design considerations: estimating power consumption and a power consumption summary.
-
PMP8790 有源钳位正向,四分之一砖型(18Vdc-60Vdc 输入,3.3V/12A)
This reference design generates a 3.3V/12A output from a wide 18V-60V telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD17501Q5A and CSD18502Q5B, implemented as self-driven synchronous rectifiers, provide for an efficient design. This design is laid out in a standard quarter brick footprint and includes enable, positive rail remote sense, and output trimming features.
-
Universal uP Controlled Battery Charger 24Vin 10 Aout max: 5/12V 2A & 5V 4A: 2 USB Ports Ref Design
BQ24745 is a host controlled synchronous buck battery charger capable of charging batteries at up to 19.2V and up to 8 A normally: extended to 10 A with use of 8 mOhm battery sense resistor. The power train is capable of 8 A with convection only cooling and 10 A with moderate fan cooling (~200 LFM). The Test Report includes Thermal images for both cases. While the design shows a 28 pin MSP430 as the host: any processor with SMBus capability will work. A 5/12V 2A auxiliary converter using TPS54335: and 5V 4A with TPS40170 with 2x CSD18504 are provided. For the two USB ports: the design provides TPS2561A for power switching and TPS2513A for control. A linear TPS70933 provides the 3.3V for the MSP430 and interface signals. A rich Test Interface allows full testing of hardware in the absence of software and then provides multiple interface choices for software development.
-
TIDA-00122 汽车类 200 VA 高频逆变器设计
This design presents a low-cost, small size, robust 200-VA DC to AC inverter based on TI’s MSP430 and UCD8220-digitally managed push-pull controller. It is targetted towards car inverters and small-segment inverters for commercial applications. In this design, UCD8220 is used for a boost st
-
85 to 265VAC Input 5V@4A Dual Port Charger For Tablets and Smart Phones Reference Design
This reference design is capable of charging two devices at 2A each with over 85% efficiency. The UCC24610 synchronous rectifier controller and CSD18533Q5A FET reduce the rectifier loss and provide ultra-high efficiency with a minimal increase in cost. The UCC28700 primary-side regulated flyback further minimizes cost by eliminating the need for an opto-coupler: and yet maintains good output regulation. The TPS2561A provides accurate and independent current limit protection for each port. The TPS2513 communicates with the mobile device under charge to ensure that the charger is accepted by most phone and tablet models. This compact design consumes a volume of only 1.5
-
85 to 265VAC Input 5V@30W Dual Port Charger For Tablets and Smart Phones Reference Design
This reference design is capable of charging two devices at 2.5A each with over 82% efficiency. The UCC24610 synchronous rectifier controller and CSD17312Q5 FET reduce the rectifier loss and provide high efficiency with a minimal increase in cost. The TPS2561A provides accurate and independent current limit protection for each port. The TPS2513 communicates with the mobile device under charge to ensure that the charger is accepted by most phone and tablet models. This compact design consumes a volume of only 2.15
-
PMP5610 微控制器电源
Simple, low power, dual output supply w/ TPS54060 to supply low power DSPs, ASICs or similar outputs from wide input voltage range.
-
PMP7207 TPS40200 通用反向降压/升压参考设计
The PMP7207 reference design operates over an 8V - 16V input range and delivers -12V @ 1A at the output. This design is content from the presentation material of the TI Power Workshop.
-
12Vdc Input: 2.1A USB Charger for Smart Phones and Tablets Reference Design
This reference design takes a 12Vdc input (20V max) and generates a 5V/2.1A output for charging smart phone and tablets. The TPS54240 provides a cost effective yet efficient solution for the DC/DC conversion. The TPS2561A provides a precision current limit to protect the device being charged during over load conditions. The CSD25302 provides a gated latch that protects against output over-voltage conditions.
-
TIDA-00626 采用集成合成器并具有毛刺抑制功能的 9.8GHz RF CW 信号发生器参考设计
此设计为 9.8GHz 宽带、低相位噪声、集成型连续波 (CW) 射频信号发生器,使用了多功能杂散抑制技术。输出电平可支持在 -32dBm 至 14.5dBm 之间(幅度为 0.5dB)进行编程。此信号发生器可用作模拟和矢量信号发生器等应用的本地振荡器,也可用作射频 ADC 的时钟发生器。用户可通过 TI USB2ANY 接口并使用微控制器 MSP430F5529 Launch Pad 在任何 PC 上控制 TIDA-00626。
1 - 5 of 22 reference designs