-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-low, reverse blocking 6-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2552DRVT | Texas Instruments | Adjustable, Active Low, Constant-Current, Current-Limited Power-Distribution Switch 6-WSON -40 to 85 | |
TPS2552DRVT-1 | Texas Instruments | Adjustable, Active Low, Latch-off, Current-Limited Power-Distribution Switch 6-WSON -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-23997-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7154 In Stock |
|
$0.4200 / $0.9400 | Buy Now |
DISTI #
595-TPS2552DRVT
|
Mouser Electronics | Power Switch ICs - Power Distribution Adj Crnt-Ltd Pwr- Dist Sw RoHS: Compliant | 782 |
|
$0.4030 / $1.0400 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Rochester Electronics | TPS2552 Adjustable, Active Low, Constant-Current, Current-Limited Power-Distribution Switch RoHS: Compliant Status: Active Min Qty: 1 | 170 |
|
$0.3683 / $0.4333 | Buy Now |
|
Win Source Electronics | IC PWR DIST SWITCH ADJ 6SON | 71273 |
|
$0.2610 / $0.3370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2552DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2552DRVT
Texas Instruments
0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-low, reverse blocking 6-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LOAD SWITCH | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.14 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS2552DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2552DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2552DRVR-1 | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-low, latch-off, reverse blocking 6-WSON -40 to 125 | Texas Instruments | TPS2552DRVT vs TPS2552DRVR-1 |
TPS2552DRVR | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-low, reverse blocking 6-WSON -40 to 125 | Texas Instruments | TPS2552DRVT vs TPS2552DRVR |
TPS2552DRV | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, GREEN, PLASTIC, SON-6 | Texas Instruments | TPS2552DRVT vs TPS2552DRV |
TPS2552DRVT-1 | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-low, latch-off, reverse blocking 6-WSON -40 to 125 | Texas Instruments | TPS2552DRVT vs TPS2552DRVT-1 |
NCV380LMUAJAATBG | Power Distribution Switch, Current-Limiting (Fixed and Adjustable) Automotive version, UDFN6, 2x2, 0.65P, 3000-REEL, Automotive Qualified | onsemi | TPS2552DRVT vs NCV380LMUAJAATBG |