-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable, active-high, constant-current, current-limited power-distribution switch 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2551DBVR | Texas Instruments | Adjustable, Active High, Constant-Current, Current-Limited Power-Distribution Switch 6-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26926-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-6 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2260 In Stock |
|
$1.3809 / $2.7000 | Buy Now |
DISTI #
2156-TPS2551DBVR-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 SOT23-6 Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
339 In Stock |
|
$1.4900 | Buy Now |
DISTI #
595-TPS2551DBVR
|
Mouser Electronics | Power Switch ICs - Power Distribution Adj Crnt-Ltd Pwr Dist Sw RoHS: Compliant | 3252 |
|
$1.4800 / $2.8800 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Rochester Electronics | TPS2551 Adjustable, Active High, Constant-Current, Current-Limited Power-Distribution Switch RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 339 |
|
RFQ | |
|
Win Source Electronics | IC PWR DIST SWITCH ADJ SOT23-6 | 2110 |
|
$0.6800 / $1.0190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2551DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2551DBVR
Texas Instruments
Adjustable, active-high, constant-current, current-limited power-distribution switch 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LOAD SWITCH | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.15 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS2551DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2551DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2553DBV | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, PLASTIC, SOT-23, 6 PIN | Texas Instruments | TPS2551DBVR vs TPS2553DBV |
TPS2551DBVTG4 | Adjustable, Active High, Constant-Current, Current-Limited Power-Distribution Switch 6-SOT-23 -40 to 85 | Texas Instruments | TPS2551DBVR vs TPS2551DBVTG4 |
TPS2551DBVT | Adjustable, active-high, constant-current, current-limited power-distribution switch 6-SOT-23 -40 to 85 | Texas Instruments | TPS2551DBVR vs TPS2551DBVT |
TPS2551QDBVRQ1 | Automotive 0.1-1.1A adjustable ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high 6-SOT-23 -40 to 125 | Texas Instruments | TPS2551DBVR vs TPS2551QDBVRQ1 |
TPS2553DBVR-1 | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, latch-off, reverse blocking 6-SOT-23 -40 to 125 | Texas Instruments | TPS2551DBVR vs TPS2553DBVR-1 |
TPS2553DBVT | 0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, reverse blocking 6-SOT-23 -40 to 125 | Texas Instruments | TPS2551DBVR vs TPS2553DBVT |