-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB charging port controller 16-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27947-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3094 In Stock |
|
$0.8074 / $1.6800 | Buy Now |
DISTI #
595-TPS2540RTER
|
Mouser Electronics | USB Switch ICs USB Charging Port Pwr Swtch &Contrller RoHS: Compliant | 4962 |
|
$0.7600 / $1.3200 | Buy Now |
DISTI #
V72:2272_07413067
|
Arrow Electronics | USB Charging Port Controller Single 5.5V 0.25A to 2.7A 16-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2245 Container: Cut Strips | Americas - 1810 |
|
$0.7720 / $0.8507 | Buy Now |
|
Rochester Electronics | TPS2540 USB Charging Port Controller and 2.5A Power Switch RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.7107 / $0.8361 | Buy Now |
DISTI #
C1S746202518186
|
Chip1Stop | USB Charging Port Controller Single 5.5V 2.84A 16-Pin WQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2792 |
|
$0.7040 / $0.7260 | Buy Now |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH N-CHAN 1:1 16WQFN | 222 |
|
$1.0961 / $1.5801 | Buy Now |
|
LCSC | 4.5V5.5V 73m 2.5A 1 WQFN-16-EP(3x3) Power Distribution Switches ROHS | 222 |
|
$0.8107 / $1.1686 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2540RTER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2540RTER
Texas Instruments
USB charging port controller 16-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, WQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.185 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2540RTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2540RTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2540RTET | USB charging port controller 16-WQFN -40 to 85 | Texas Instruments | TPS2540RTER vs TPS2540RTET |