-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V to 6.5-V, 67mΩ, 2.1-2.7A automotive eFuse with reverse current blocking when off 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47875-1-ND
|
DigiKey | IC ELECTRONIC FUSE 6.3% 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1499 In Stock |
|
$0.5176 / $1.1300 | Buy Now |
DISTI #
595-TPS25200QDRVTQ1
|
Mouser Electronics | Hot Swap Voltage Controllers Auto TPS25200-Q1 5-V eFuse RoHS: Compliant | 4692 |
|
$0.4820 / $0.9600 | Buy Now |
DISTI #
J56:1989_08652661
|
Arrow Electronics | Hot Swap Controller 1-CH 6.5V N-Channel Positive Voltage Automotive AEC-Q100 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2231 | Europe - 3000 |
|
$0.4482 / $0.4504 | Buy Now |
DISTI #
V72:2272_07413062
|
Arrow Electronics | Hot Swap Controller 1-CH 6.5V N-Channel Positive Voltage Automotive AEC-Q100 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2230 Container: Cut Strips | Americas - 25 |
|
$0.5899 / $0.6880 | Buy Now |
|
Rochester Electronics | TPS25200-Q1 6.5V Automotive High-Side Load Switch with Adjustable Current Limit & Overvoltage Clamp RoHS: Compliant Status: Active Min Qty: 1 | 1550 |
|
$0.4557 / $0.5361 | Buy Now |
|
Ameya Holding Limited | IC PWR MGR EFUSE 6.5V 6SON | 2142 |
|
RFQ | |
|
LCSC | 2.5V6.5V WSON-6(2x2) Surge Protection Devices (SPDs) ROHS | 3 |
|
$0.5399 / $0.8923 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS25200QDRVTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS25200QDRVTQ1
Texas Instruments
2.5-V to 6.5-V, 67mΩ, 2.1-2.7A automotive eFuse with reverse current blocking when off 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.7 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS25200QDRVTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS25200QDRVTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS25200DRVR | 2.5-V to 6.5-V, 60mΩ, 0.085-2.9A eFuse with reverse current blocking when off 6-WSON -40 to 125 | Texas Instruments | TPS25200QDRVTQ1 vs TPS25200DRVR |
TPS25200DRVT | 2.5-V to 6.5-V, 60mΩ, 0.085-2.9A eFuse with reverse current blocking when off 6-WSON -40 to 125 | Texas Instruments | TPS25200QDRVTQ1 vs TPS25200DRVT |
TPS25200QDRVRQ1 | 2.5-V to 6.5-V, 67mΩ, 2.1-2.7A automotive eFuse with reverse current blocking when off 6-WSON -40 to 125 | Texas Instruments | TPS25200QDRVTQ1 vs TPS25200QDRVRQ1 |