-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V to 6.5-V, 60mΩ, 0.085-2.9A eFuse with reverse current blocking when off 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5775
|
Newark | Efuse With Current Limit & Ov Clamp, Son, Ic Function:Efuse With Precision Adjustable Current Limit & Overvoltage Clamp, Supply Voltage Min:2.5V, Supply Voltage Max:6.5V, Ic Package Type:Son, No. Of Pins:6Pins, Operating Temperature Rohs Compliant: Yes |Texas Instruments TPS25200DRVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 293 |
|
$1.0600 / $1.2800 | Buy Now |
DISTI #
296-37760-1-ND
|
DigiKey | IC ELECTRONIC FUSE 6% 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17710 In Stock |
|
$0.4200 / $1.0000 | Buy Now |
DISTI #
595-TPS25200DRVT
|
Mouser Electronics | Hot Swap Voltage Controllers 6.5V/2.8A eFuse w/ Overvtg Clamp RoHS: Compliant | 32 |
|
$0.4200 / $0.7600 | Buy Now |
DISTI #
V72:2272_07413060
|
Arrow Electronics | Hot Swap Controller 1-CH 6.5V N-Channel Positive Voltage 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2211 Container: Cut Strips | Americas - 105 |
|
$0.4348 / $0.7230 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PDSO6 | 1600 |
|
$0.5635 / $1.6100 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PDSO6 | 20 |
|
$0.5859 / $0.9765 | Buy Now |
DISTI #
TPS25200DRVT
|
TME | IC: eFuse, 0.085÷2.9A, SMD, WSON6, reel,tape, -40÷125°C Min Qty: 1 | 0 |
|
$0.6000 / $0.9000 | RFQ |
DISTI #
C1S746203410793
|
Chip1Stop | Controller 2.5V to 6.5V 6-Pin WSON EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 10 |
|
$0.4540 | Buy Now |
|
LCSC | 2.5V6.5V WSON-6(2x2) Surge Protection Devices (SPDs) ROHS | 45 |
|
$0.4859 / $0.7790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS25200DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS25200DRVT
Texas Instruments
2.5-V to 6.5-V, 60mΩ, 0.085-2.9A eFuse with reverse current blocking when off 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.7 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS25200DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS25200DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS25200DRVR | 2.5-V to 6.5-V, 60mΩ, 0.085-2.9A eFuse with reverse current blocking when off 6-WSON -40 to 125 | Texas Instruments | TPS25200DRVT vs TPS25200DRVR |
TPS25200QDRVTQ1 | 2.5-V to 6.5-V, 67mΩ, 2.1-2.7A automotive eFuse with reverse current blocking when off 6-WSON -40 to 125 | Texas Instruments | TPS25200DRVT vs TPS25200QDRVTQ1 |
TPS25200QDRVRQ1 | 2.5-V to 6.5-V, 67mΩ, 2.1-2.7A automotive eFuse with reverse current blocking when off 6-WSON -40 to 125 | Texas Instruments | TPS25200DRVT vs TPS25200QDRVRQ1 |