-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive catalog USB dedicated charging port controller and current limiting power switch 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS2511QDGNQ1-ND
|
DigiKey | IC USB PWR SW/CTRLR CHRG 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
13819 In Stock |
|
$0.8325 / $1.4700 | Buy Now |
DISTI #
595-TPS2511QDGNQ1
|
Mouser Electronics | Power Switch ICs - Power Distribution AC USB Dedicated Charging Port Cntlr RoHS: Compliant | 28267 |
|
$1.0500 / $1.3900 | Buy Now |
DISTI #
J56:1989_07172731
|
Arrow Electronics | USB Charging Port Controller Single 5.5V 0.25A to 2.7A Automotive AEC-Q100 8-Pin HVSSOP EP Tube RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 6 Weeks Date Code: 2317 | Europe - 160 |
|
$1.0111 | Buy Now |
DISTI #
C1S746203555962
|
Chip1Stop | USB Charging Port Controller Single 5.5V 3.025A Automotive 8-Pin HVSSOP EP Tube RoHS: Compliant pbFree: Yes Container: Tube | 160 |
|
$0.7770 | Buy Now |
|
CHIPMALL.COM LIMITED | IC USB PWR SW/CTRLR CHRG 8MSOP | 218 |
|
$1.0192 / $1.3433 | Buy Now |
|
LCSC | 4.5V5.5V 80m Active High 2.3A 1 Load Switch MSOP-8-EP Power Distribution Switches ROHS | 218 |
|
$0.9556 / $1.2594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2511QDGNQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2511QDGNQ1
Texas Instruments
Automotive catalog USB dedicated charging port controller and current limiting power switch 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.23 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2511QDGNQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2511QDGNQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2511QDGNRQ1 | Automotive catalog USB dedicated charging port controller and current limiting power switch 8-HVSSOP -40 to 125 | Texas Instruments | TPS2511QDGNQ1 vs TPS2511QDGNRQ1 |