-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.1-1.1A adj. ILIMIT, 1.8-5.25V, 80mΩ USB power switch + 5.1V 1.1A boost converter & 0.2A 3.3V LDO 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS2505B1RGWRCT-ND
|
DigiKey | IC PWR SWITCH N/P-CH 1:3 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16715 In Stock |
|
$1.4300 / $3.0600 | Buy Now |
DISTI #
595-TPS2505B1RGWR
|
Mouser Electronics | Power Switch ICs - Power Distribution Integrated Dual USB Pwr Switch RoHS: Compliant | 4653 |
|
$1.4300 / $2.4300 | Buy Now |
DISTI #
V72:2272_07413042
|
Arrow Electronics | Hi Side Dual 5.25V 0.1A to 1.1A 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2319 Container: Cut Strips | Americas - 2000 |
|
$1.4670 / $1.8920 | Buy Now |
DISTI #
C1S746206859568
|
Chip1Stop | Power Distribution Switches, Load Drivers RoHS: Compliant | 2000 |
|
$1.4600 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2505B1RGWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2505B1RGWR
Texas Instruments
0.1-1.1A adj. ILIMIT, 1.8-5.25V, 80mΩ USB power switch + 5.1V 1.1A boost converter & 0.2A 3.3V LDO 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, GREEN, PLASTIC, VQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS A CONTROL TECHNIQUE OF PFM | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1150 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS2505B1RGWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2505B1RGWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS61235PRWLR | 8-A valley current, 5.1-V fixed output voltage synchronous boost converters 9-VQFN-HR -40 to 125 | Texas Instruments | TPS2505B1RGWR vs TPS61235PRWLR |
TPS61022RWUR | 8-A boost converter with 0.5-V ultra-low input voltage 7-VQFN-HR -40 to 125 | Texas Instruments | TPS2505B1RGWR vs TPS61022RWUR |
LTC3124EDHC#TRPBF | 15V, 5A 2-Phase Synchronous Step-Up DC/DC Converter with Output Disconnect | Analog Devices Inc | TPS2505B1RGWR vs LTC3124EDHC#TRPBF |
TPS61236PRWLR | 8-A valley current, adjustable output voltage synchronous boost converters 9-VQFN-HR -40 to 125 | Texas Instruments | TPS2505B1RGWR vs TPS61236PRWLR |
TPS61235PRWLT | 8-A valley current, 5.1-V fixed output voltage synchronous boost converters 9-VQFN-HR -40 to 125 | Texas Instruments | TPS2505B1RGWR vs TPS61235PRWLT |
MIC2253-06YML-TR | 8A SWITCHING REGULATOR, 1200kHz SWITCHING FREQ-MAX, PDSO12 | Microchip Technology Inc | TPS2505B1RGWR vs MIC2253-06YML-TR |
LTC3124EDHC#PBF | 15V, 5A 2-Phase Synchronous Step-Up DC/DC Converter with Output Disconnect | Analog Devices Inc | TPS2505B1RGWR vs LTC3124EDHC#PBF |
LTC3124IDHC#TRPBF | 15V, 5A 2-Phase Synchronous Step-Up DC/DC Converter with Output Disconnect | Analog Devices Inc | TPS2505B1RGWR vs LTC3124IDHC#TRPBF |
TPS61236PRWLT | 8-A valley current, adjustable output voltage synchronous boost converters 9-VQFN-HR -40 to 125 | Texas Instruments | TPS2505B1RGWR vs TPS61236PRWLT |
TPS61022RWUT | 8-A boost converter with 0.5-V ultra-low input voltage 7-VQFN-HR -40 to 125 | Texas Instruments | TPS2505B1RGWR vs TPS61022RWUT |