-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V to 18-V, 3mΩ, 0.01-12A eFuse with driver for external blocking FET 36-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0399
|
Newark | Ic, Fuse Circuit Protector, Vqfn-36, Controller Applications:Communications Equipment, Load Switch, Plug-In Modules, Raid Systems, Server, Input Voltage:18V, Supply Voltage Min:2.5V, Supply Voltage Max:18V, Controller Ic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS24751RUVT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.1100 / $6.1400 | Buy Now |
DISTI #
296-37084-1-ND
|
DigiKey | IC HOT SWAP CTRLR GP 36VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2115 In Stock |
|
$2.5738 / $5.1300 | Buy Now |
DISTI #
595-TPS24751RUVT
|
Mouser Electronics | Hot Swap Voltage Controllers 12A Intg Hot-Swap Protector RoHS: Compliant | 8706 |
|
$2.4600 / $3.8300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 120 |
|
$1.8817 / $4.0320 | Buy Now |
|
Quest Components | 96 |
|
$2.5200 / $5.4000 | Buy Now | |
|
Ameya Holding Limited | IC CTRLR HOT SWAP 2.5-18V 36VQFN | 710 |
|
RFQ | |
|
Win Source Electronics | 12A eFuse Circuit Protector with Current Monitor | 179700 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS24751RUVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS24751RUVT
Texas Instruments
2.5-V to 18-V, 3mΩ, 0.01-12A eFuse with driver for external blocking FET 36-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC36,.28X.14,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PQCC-N36 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.14X.27,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | 2.32 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |