Part Details for TPS24750RUVR by Texas Instruments
Overview of TPS24750RUVR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS24750RUVR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS24750RUVRCT-ND
|
DigiKey | IC HOT SWAP CTRLR GP 36VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11344 In Stock |
|
$2.1452 / $4.2700 | Buy Now |
DISTI #
595-TPS24750RUVR
|
Mouser Electronics | Hot Swap Voltage Controllers 12A Intg Hot-Swap Protector RoHS: Compliant | 0 |
|
$2.0100 / $4.0100 | Order Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT | 30 |
|
$2.4075 / $4.8150 | Buy Now |
|
Ameya Holding Limited | IC CTRLR HOT SWAP 2.5-18V 36VQFN | 8290 |
|
RFQ | |
DISTI #
SMC-TPS24750RUVR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 261 |
|
RFQ | |
|
LCSC | 1 Surface MountType 2.5V18V VQFN-36(7x3.5) Surge Suppressors ROHS | 4 |
|
$1.9215 / $2.0333 | Buy Now |
Part Details for TPS24750RUVR
TPS24750RUVR CAD Models
TPS24750RUVR Part Data Attributes:
|
TPS24750RUVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS24750RUVR
Texas Instruments
2.5-V to 18-V, 3mΩ, 0.01-12A eFuse with driver for external blocking FET and latch off 36-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PQCC-N36 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.14X.27,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | 2.32 | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |