Part Details for TPS24742RGET by Texas Instruments
Overview of TPS24742RGET by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS24742RGET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS24742RGET-ND
|
DigiKey | IC HOT SWAP CTRLR GP 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11966 In Stock |
|
$5.2600 | Buy Now |
DISTI #
296-41097-1-ND
|
DigiKey | IC HOT SWAP CTRLR GP 24VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
392 In Stock |
|
$4.5538 / $8.7600 | Buy Now |
DISTI #
595-TPS24742RGET
|
Mouser Electronics | Hot Swap Voltage Controllers 2.5 to 18-V High Perf Hot Swap RoHS: Compliant | 355 |
|
$4.9600 / $8.7500 | Buy Now |
|
Rochester Electronics | TPS24742 TPS24742 2.5 to 18-V High Performance Hot Swap and ORing Controller RoHS: Compliant Status: Active Min Qty: 1 | 11966 |
|
$4.5200 / $5.3100 | Buy Now |
|
Ameya Holding Limited | IC HOT SWAP ORING CTLR 24VQFN | 5494 |
|
RFQ |