-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 20-V, 33mΩ, 1.8-5.5A eFuse 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS2421-1DDAR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2421-1DDAR | Texas Instruments | 20V, 5A, 33mΩ eFuse with PG 8-SO PowerPAD -40 to 125 | |
TPS2421-2DDA | Texas Instruments | 20V, 5A, 33mΩ eFuse with PG 8-SO PowerPAD -40 to 125 | |
TPS2421-1DDA | Texas Instruments | 20V, 5A, 33mΩ eFuse with PG 8-SO PowerPAD -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24238-1-ND
|
DigiKey | IC HOT SWAP CTRLR GP 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11826 In Stock |
|
$1.3090 / $2.5800 | Buy Now |
DISTI #
595-TPS2421-1DDAR
|
Mouser Electronics | Hot Swap Voltage Controllers 3-20V Integ FET 0-5A Hot Swap A 595-TPS2421-1DDA RoHS: Compliant | 4979 |
|
$1.2800 / $2.4100 | Buy Now |
DISTI #
J56:1989_00133130
|
Arrow Electronics | Hot Swap Controller 1-CH 20V N-Channel Positive Voltage 8-Pin HSOIC EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 2500 |
|
$1.1214 / $1.1554 | Buy Now |
DISTI #
V72:2272_07412977
|
Arrow Electronics | Hot Swap Controller 1-CH 20V N-Channel Positive Voltage 8-Pin HSOIC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2311 Container: Cut Strips | Americas - 1485 |
|
$1.2570 / $1.3440 | Buy Now |
DISTI #
69725961
|
Verical | Hot Swap Controller 1-CH 20V N-Channel Positive Voltage 8-Pin HSOIC EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2311 | Americas - 1485 |
|
$1.2570 / $1.3440 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 1 CHANNEL, PDSO8 | 1440 |
|
$1.4288 / $3.8100 | Buy Now |
DISTI #
TPS2421-1DDAR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2498 |
|
$1.1200 / $1.2700 | Buy Now |
|
LCSC | SO-8 Supervisor and Reset ICs ROHS | 10 |
|
$1.2895 / $2.1610 | Buy Now |
|
Vyrian | Other Function Semiconductors | 40394 |
|
RFQ | |
|
Win Source Electronics | IC CTRLR HOT SWAP 3-20V 8SOPWR | 32186 |
|
$1.2817 / $1.9225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2421-1DDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2421-1DDAR
Texas Instruments
3-V to 20-V, 33mΩ, 1.8-5.5A eFuse 8-SO PowerPAD -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2421-1DDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2421-1DDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2421-1DDA | Texas Instruments | $2.5812 | 3-V to 20-V, 33mΩ, 1.8-5.5A eFuse 8-SO PowerPAD -40 to 125 | TPS2421-1DDAR vs TPS2421-1DDA |