-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V to 20-V, 33mΩ, 1.8-5.5A eFuse 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH6981
|
Newark | Hot Swap Controller, 3-20V, Powerpad-So8, Controller Applications:Disk Drives, Plug In Circuit Boards, Raid Arrays, Telecommunications, Input Voltage:-, Supply Voltage Min:3V, Supply Voltage Max:20V, Controller Ic Case Style:Soic, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2421-1DDA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$3.9200 / $4.9400 | Buy Now |
DISTI #
296-34600-5-ND
|
DigiKey | IC HOT SWAP CTRLR GP 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
584 In Stock |
|
$1.7065 / $3.5300 | Buy Now |
DISTI #
595-TPS2421-1DDA
|
Mouser Electronics | Hot Swap Voltage Controllers 3-20V Integ FET 0-5A Hot Swap RoHS: Compliant | 145 |
|
$1.7200 / $3.5300 | Buy Now |
DISTI #
J56:1989_00133127
|
Arrow Electronics | Hot Swap Controller 1-CH 20V N-Channel Positive Voltage 8-Pin HSOIC EP Tube Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2324 | Europe - 525 |
|
$1.6110 / $2.3280 | Buy Now |
|
Rochester Electronics | TPS2421-1 20V, 5A, 33mOhm eFuse with PG RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$1.6400 / $1.9300 | Buy Now |
|
Ameya Holding Limited | IC CTRLR HOT SWAP 3-20V 8SOPWR | 92309 |
|
RFQ | |
|
Chip1Cloud | 3-V to 20-V Integrated FET Hot Swap | IC CTRLR HOT SWAP 3-20V 8SOPWR | 2000 |
|
RFQ | |
DISTI #
3123422
|
element14 Asia-Pacific | HOT SWAP CONTROLLER, 3-20V, POWERPAD-SO8 RoHS: Compliant Min Qty: 1 Container: Each | 151 |
|
$3.3133 / $3.7432 | Buy Now |
DISTI #
3123422
|
Farnell | HOT SWAP CONTROLLER, 3-20V, POWERPAD-SO8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 151 |
|
$3.5134 / $3.9652 | Buy Now |
|
LCSC | SO-8 Monitors Reset Circuits ROHS | 19 |
|
$1.5338 / $2.3275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2421-1DDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2421-1DDA
Texas Instruments
3-V to 20-V, 33mΩ, 1.8-5.5A eFuse 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2421-1DDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2421-1DDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2421-1DDAR | 3-V to 20-V, 33mΩ, 1.8-5.5A eFuse 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS2421-1DDA vs TPS2421-1DDAR |