-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8-V to 16.5-V 1.2A IQ 293-uA Igate source N+1 and OR-ing power rail controller 14-UQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS2411RMSRTR-ND
|
DigiKey | O-RING CONTROLLER Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0200 | Buy Now |
DISTI #
595-TPS2411RMSR
|
Mouser Electronics | Hot Swap Voltage Controllers 0.8-V to 16.5-V 1.2A IQ 293-uA Igate source N+1 and OR-ing power rail controller 14-UQFN -40 to 85 RoHS: Compliant | 1863 |
|
$1.9600 / $3.9800 | Buy Now |
|
Ameya Holding Limited | 893993 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2411RMSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2411RMSR
Texas Instruments
0.8-V to 16.5-V 1.2A IQ 293-uA Igate source N+1 and OR-ing power rail controller 14-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-08-09 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | S-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC14,.1SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TPS2411RMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2411RMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2411RMST | Texas Instruments | Check for Price | 0.8-V to 16.5-V 1.2A IQ 293-uA Igate source N+1 and OR-ing power rail controller 14-UQFN -40 to 85 | TPS2411RMSR vs TPS2411RMST |
LTC4274CIUHF#TRPBF | Linear Technology | Check for Price | LTC4274A/LTC4274C - Single PoE/PoE+/LTPoE++ PSE Controller; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | TPS2411RMSR vs LTC4274CIUHF#TRPBF |
MAX71637ECD+T | Silergy Corporation | Check for Price | Analog Circuit, 1 Func, BICMOS, PQFP120, ROHS COMPLIANT, LQFP-120 | TPS2411RMSR vs MAX71637ECD+T |
LTC4274CUHF#PBF | Analog Devices Inc | Check for Price | Single PoE+ PSE Controller | TPS2411RMSR vs LTC4274CUHF#PBF |
LTC4274IUHF#PBF | Analog Devices Inc | Check for Price | Single PoE+ PSE Controller | TPS2411RMSR vs LTC4274IUHF#PBF |
TPS2410RMST | Texas Instruments | $2.2537 | 0.8-V to 16.5-V 1.2A IQ 290-uA Igate source N+1 and OR-ing power rail controller 14-UQFN -40 to 85 | TPS2411RMSR vs TPS2410RMST |
LTC4274CIUHF#PBF | Linear Technology | Check for Price | LTC4274A/LTC4274C - Single PoE/PoE+/LTPoE++ PSE Controller; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C | TPS2411RMSR vs LTC4274CIUHF#PBF |
MAX31760AEE+T | Maxim Integrated Products | $2.4896 | Analog Circuit, 1 Func, PDSO16, ROHS COMPLIANT, QSOP-16 | TPS2411RMSR vs MAX31760AEE+T |
LTC4274IUHF#TRPBF | Analog Devices Inc | Check for Price | Single PoE+ PSE Controller | TPS2411RMSR vs LTC4274IUHF#TRPBF |
LTC4274CUHF#TRPBF | Analog Devices Inc | Check for Price | Single PoE+ PSE Controller | TPS2411RMSR vs LTC4274CUHF#TRPBF |