Part Details for TPS2410 by Texas Instruments
Overview of TPS2410 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS2410
TPS2410 CAD Models
Resources and Additional Insights for TPS2410
Reference Designs related to TPS2410
-
TIDA-01227 高压步进驱动器参考设计
TIDA-01227 参考设计是用于双极应用的 15V 至 70V 步进电机控制器。该设计使用德州仪器 (TI) 的 DRV8711 双极步进电机控制器栅极驱动器、CSD19538Q3A 100V N 通道 NexFET 功率 MOSFET、CSD17483F4 30V N 通道 FemtoFET™ MOSFET、MSP430G2553 MCU、LM5107 100V/1.4A 峰值半桥栅极驱动器和 LM5017 12V 降压转换器。该设计的重点是展示如何使用 DRV8711 步进电机控制器在高于 60V 的电压下控制步进电机。DRV8711 在 12V 的电压下运行,同时使用附加电路转换为高压控制信号。
-
TPS40303 Step-Down Regulator delivering 1.2V at 10A Reference Design
PMP5140 is a single-phase synchronous switching regulator accepting input voltages of 3.3Vin or 12Vin and providing an output voltage of 1.2Vout capable of supplying 10A of current.