Power Circuits
TPS23881ARTQR
Texas Instruments
Description: 4-pair, type-4, 8-channel PoE PSE with 200-mΩ RSENSE  56-QFN -40 to 125

Overview of TPS23881ARTQR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TPS23881ARTQR Texas Instruments High-power, 8-channel, power-over-ethernet PSE with 200mΩ RSENSE 56-QFN -40 to 125

Price & Stock for TPS23881ARTQR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-TPS23881ARTQRCT-ND
DigiKey IC POE CNTRL 8 CHAN IEEE 802.3BT Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1760
In Stock
  • 1 $9.5500
  • 10 $7.1780
  • 25 $6.5852
  • 100 $5.9334
  • 250 $5.6226
  • 500 $5.4352
  • 1,000 $5.2808
  • 2,000 $5.1538
$5.1538 / $9.5500 Buy Now
DISTI # 595-TPS23881ARTQR
Mouser Electronics Power Switch ICs - POE / LAN 4-pair, type-4, 8-channel PoE&nbsp, PSE with 200-m&Omega, RSENSE&nbsp, 56-QFN -40 to 125 RoHS: Compliant 3033
  • 1 $8.9900
  • 10 $8.1200
  • 25 $7.7400
  • 100 $6.7200
  • 250 $6.4200
  • 500 $5.8500
  • 1,000 $5.0900
  • 2,000 $4.6500
$4.6500 / $8.9900 Buy Now
Win Source Electronics IC POE CNTRL 8 CHAN IEEE 802.3BT / Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3bt 56-VQFN (8x8) 11000
  • 5 $11.3050
  • 11 $9.2760
  • 17 $8.9860
  • 23 $8.6960
  • 30 $8.4060
  • 40 $7.5370
$7.5370 / $11.3050 Buy Now

CAD Models for TPS23881ARTQR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS23881ARTQR by Texas Instruments

TPS23881ARTQR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QFN-56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-06-16
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO REQUIRE 3V TO 3.6V SUPPLY VOLTAGE
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
Input Voltage-Max
57 V
Input Voltage-Min
44 V
JESD-30 Code
S-PQCC-N56
JESD-609 Code
e4
Length
8 mm
Moisture Sensitivity Level
3
Number of Channels
8
Number of Functions
1
Number of Terminals
56
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
57 V
Supply Voltage-Min (Vsup)
44 V
Supply Voltage-Nom (Vsup)
54 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
Want to compare parts?
  1. TPS23881ARTQR
    Texas Instruments
    4-pair, type-4, 8-channel PoE PSE with 200-mΩ RSENSE  56-QFN -40 to 125
    VS

Alternate Parts for TPS23881ARTQR

This table gives cross-reference parts and alternative options found for TPS23881ARTQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS23881ARTQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS23881ARTQT 4-pair, type-4, 8-channel PoE PSE with 200-mΩ RSENSE  56-QFN -40 to 125 Texas Instruments TPS23881ARTQR vs TPS23881ARTQT
Part Number Description Manufacturer Compare
TPS23881ARTQT 4-pair, type-4, 8-channel PoE PSE with 200-mΩ RSENSE  56-QFN -40 to 125 Texas Instruments TPS23881ARTQR vs TPS23881ARTQT
TPS23881RTQT 4-pair, type-4, 8-channel PoE PSE with 200-mΩ RSENSE  56-QFN -40 to 125 Texas Instruments TPS23881ARTQR vs TPS23881RTQT
TPS23881RTQR 4-pair, type-4, 8-channel PoE PSE with 200-mΩ RSENSE  56-QFN -40 to 125 Texas Instruments TPS23881ARTQR vs TPS23881RTQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS23881ARTQR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS23881ARTQR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS23881ARTQR would you like to use for your alert(s)?
  • Please alert me when TPS23881ARTQR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS23881ARTQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS23881ARTQR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS23881ARTQR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS23881ARTQR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS23881ARTQR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: