Part Details for TPS23861PW by Texas Instruments
Results Overview of TPS23861PW by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS23861PW Information
TPS23861PW by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS23861PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37969-5-ND
|
DigiKey | IC POE CNTRL 4 CHANNEL 28TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1431 In Stock |
|
$2.5107 / $4.5600 | Buy Now |
DISTI #
595-TPS23861PW
|
Mouser Electronics | Power Switch ICs - POE / LAN QUAD IEEE 802.3 at P OE PSE Controller A 595-TPS23861PWR RoHS: Compliant | 1666 |
|
$2.4100 / $4.5600 | Buy Now |
DISTI #
TPS23861PW
|
TME | IC: PoE PSE controller, TSSOP28, -40÷125°C, 44÷57VDC Min Qty: 1 | 61 |
|
$3.4800 / $4.9200 | Buy Now |
|
Vyrian | Other Function Semiconductors | 5550 |
|
RFQ | |
|
Win Source Electronics | Quad Port Power-over-Ethernet PSE Controller | IC QUAD-PORT EQUIP MGR 28TSSOP | 78600 |
|
$0.5333 / $0.6888 | Buy Now |