Part Details for TPS2383APMG4 by Texas Instruments
Overview of TPS2383APMG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS2383APMG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS2383APMG4-TI-ND
|
DigiKey | IC OCTAL POWER MANAGER 64LQFP Min Qty: 37 Lead time: 28 Weeks Container: Tray MARKETPLACE PRODUCT |
1838 In Stock |
|
$8.2100 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, PQFP64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1838 |
|
$7.0400 / $8.2800 | Buy Now |
Part Details for TPS2383APMG4
TPS2383APMG4 CAD Models
TPS2383APMG4 Part Data Attributes
|
TPS2383APMG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2383APMG4
Texas Instruments
Octal Power Sourcing Equipment Power Manager for Power over Ethernet Switch applications 64-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 57 V | |
Supply Voltage-Min (Vsup) | 44 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for TPS2383APMG4
This table gives cross-reference parts and alternative options found for TPS2383APMG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2383APMG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2383APMR | Octal Power Sourcing Equipment Power Manager for Power over Ethernet Switch applications 64-LQFP -40 to 85 | Texas Instruments | TPS2383APMG4 vs TPS2383APMR |
TPS2383APMR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP64, GREEN, LQFP-64 | Rochester Electronics LLC | TPS2383APMG4 vs TPS2383APMR |
TPS2383APMG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP64, GREEN, LQFP-64 | Rochester Electronics LLC | TPS2383APMG4 vs TPS2383APMG4 |
TPS2383APM | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP64, GREEN, LQFP-64 | Rochester Electronics LLC | TPS2383APMG4 vs TPS2383APM |