Overview of TPS2379 by Texas Instruments
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2379DDA | Texas Instruments | IEEE 802.3at PoE High-Power PD Interface with External Gate Driver 8-SO PowerPAD -40 to 85 | |
TPS2379DDAR | Texas Instruments | IEEE 802.3at PoE High-Power PD Interface with External Gate Driver 8-SO PowerPAD -40 to 85 |
CAD Models for TPS2379 by Texas Instruments
Resources and Additional Insights for TPS2379
Reference Designs related to TPS2379
-
PMP10653 用于未压缩数字视频的汽车类摄像头模块参考设计(采用宽输入电压前端)
PMP10653.1 is an Optimized Automotive Camera Module Design for Uncompressed Digital Video over Coax cable. The design is broadly divided into four Blocks. Power Block: This design support Wide Vin, i.e., 4.5V-36V. LM53601 is used for first stage DC/DC conversion, which can deliv
-
Non-Standard PoE (>25.5W) - High Efficiency Forward Converter (5V@10A) Reference Design
This converter provides a high power PoE output of 5V/10A. The TPS2379 PD controller allows the use of an external hot swap FET for increased efficiency. The UCC2897A PWM controller is used to implement a high efficiency active clamp forward converter.
-
Non-Standard (>25.5W) PoE - High Efficiency Forward Converter (12V@5A) Reference Design
This converter provides a high power PoE output of 12V/5A. The TPS2379 PD controller allows the use of an external hot swap FET for increased efficiency. The UCC2897A PWM controller is used to implement a high efficiency active clamp forward converter.
-
PMP4471 具有集成线性压降补偿功能的车用 USB 充电器参考设计
The PMP4471 reference design provides detailed data for evaluating and verifying a USB charger, which uses a USB charge controller and a buck converter . The design is capable of compensating for the effects on Vdroop when a smartphone / tablet is connected to the USB charger using a cable