-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IEEE 802.3af, 600mA capable, PD controller 8-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2376DDAR-H | Texas Instruments | IEEE 802.3af, 600mA capable, PD Controller 8-SO PowerPAD -40 to 85 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2376DDAR-HG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2376DDAR-HG4
Texas Instruments
IEEE 802.3af, 600mA capable, PD controller 8-SO PowerPAD -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, POWER PAD, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 57 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2376DDAR-HG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2376DDAR-HG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS2376DDAR-H | Texas Instruments | Check for Price | IEEE 802.3af, 600mA capable, PD controller 8-SO PowerPAD -40 to 85 | TPS2376DDAR-HG4 vs TPS2376DDAR-H |
TPS2376D | Texas Instruments | $1.3762 | Class 3 PoE PD with adjustable UVLO threshold & latch protection 8-SOIC -40 to 85 | TPS2376DDAR-HG4 vs TPS2376D |
TPS2376DDA-HG4 | Texas Instruments | Check for Price | IEEE 802.3af, 600mA capable, PD controller 8-SO PowerPAD -40 to 85 | TPS2376DDAR-HG4 vs TPS2376DDA-HG4 |
TPS2376DDA-H | Texas Instruments | $1.3762 | IEEE 802.3af, 600mA capable, PD controller 8-SO PowerPAD -40 to 85 | TPS2376DDAR-HG4 vs TPS2376DDA-H |
TPS2376PWR | Texas Instruments | $1.1471 | Class 3 PoE PD with adjustable UVLO threshold & latch protection 8-TSSOP -40 to 85 | TPS2376DDAR-HG4 vs TPS2376PWR |
TPS2376DR | Texas Instruments | $1.1471 | Class 3 PoE PD with adjustable UVLO threshold & latch protection 8-SOIC -40 to 85 | TPS2376DDAR-HG4 vs TPS2376DR |
TPS2376PWG4 | Texas Instruments | Check for Price | Class 3 PoE PD with adjustable UVLO threshold & latch protection 8-TSSOP -40 to 85 | TPS2376DDAR-HG4 vs TPS2376PWG4 |
TPS2376DG4 | Texas Instruments | Check for Price | Class 3 PoE PD with adjustable UVLO threshold & latch protection 8-SOIC -40 to 85 | TPS2376DDAR-HG4 vs TPS2376DG4 |
TPS2376DRG4 | Texas Instruments | Check for Price | IEEE 802.3af PoE Powered Device Controllers 8-SOIC -40 to 85 | TPS2376DDAR-HG4 vs TPS2376DRG4 |
TPS2376PWRG4 | Texas Instruments | Check for Price | Class 3 PoE PD with adjustable UVLO threshold & latch protection 8-TSSOP -40 to 85 | TPS2376DDAR-HG4 vs TPS2376PWRG4 |