TPS2376
Texas Instruments

Overview of TPS2376 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Available )

CAD Models for TPS2376 by Texas Instruments
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Resources and Additional Insights for TPS2376

Reference Designs related to TPS2376

  • Isolated: Low Cost: Non-Synchronous PoE PD Power Supply Reference Design

    The PMP717 reference design intended to ease implementation of PoE in devices such as IP phones: WLAN AP's and security cameras. The reference design uses a TPS2375 PoE Powered Device Controller to implement all necessary detection: classification: inrush current limiting: UVLO and switch FET control necessary to be compliant with the IEEE802.3af Power-over-Ethernet standard. A UCC3809 Economy Primary Side Controller is used to generate 3.3V at 1.5A from the 48V PoE input. The design is optimized for low cost and smallest board area possible.

  • Class 3 Multi-Output Flyback Converter for PoE PD Application Reference Design

    The PMP841 is a high efficiency: non-isolated Power-over-Ethernet PD power supply reference design intended to ease implementation of PoE in devices such as IP phones: WLAN AP's and security cameras. The reference design uses a TPS2375 PoE Powered Device Controller to implement all necessary detection: classification: inrush current limiting: UVLO and switch FET control necessary to be compliant with the IEEE802.3af Power-over-Ethernet standard. A TPS40061: high-voltage: wide input (10 V to 55 V) synchronous: step-down converter is used to generate 3.3V: 5V or 12V from the 48V PoE input. The design is optimized for maximum efficiency in the smallest board area possible.

  • PMP10182 宽输入汽车类降压参考设计

    This automotive reference design has an input voltage range of 10V to 45V and provides an output voltage of 9.0V @ 150mA. It's using only ceramic capacitors on the output as well as on the input which enables the use for a wide temperature range.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS2376 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS2376 by Texas Instruments

  • Please alert me when TPS2376 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS2376 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS2376 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS2376 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS2376.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS2376 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: