-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Class 3 PoE PD with latch protection 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5188
|
Newark | Ieee802.3Af Power Controller, 2375, Input Voltage:57V, Output Current:2Ma, Uvlo:5V, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Duty Cycle (%):-, Frequency:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2375D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8800 / $3.9700 | Buy Now |
DISTI #
296-17061-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
291 In Stock |
|
$1.5022 / $3.1100 | Buy Now |
DISTI #
595-TPS2375D
|
Mouser Electronics | Power Switch ICs - POE / LAN IEEE 802.3af PoE Pwr Device Cntrler RoHS: Compliant | 1078 |
|
$1.5000 / $2.8700 | Buy Now |
DISTI #
V99:2348_07412750
|
Arrow Electronics | Power Over Ethernet PD Controller 0V 57V 13W 8-Pin SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1949 | Americas - 76 |
|
$1.4900 / $1.7030 | Buy Now |
|
Bristol Electronics | 277 |
|
RFQ | ||
|
Rochester Electronics | TPS2375 IEEE 802.3af PoE Powered Device Controllers RoHS: Compliant Status: Active Min Qty: 1 | 26 |
|
$1.4400 / $1.6900 | Buy Now |
|
Ameya Holding Limited | TPS2375D 以太网控制器, 8针 SOIC封装 | 70372 |
|
RFQ | |
|
Win Source Electronics | IEEE 802.3af PoE POWERED DEVICE CONTROLLERS | IC CTRLR POE POWERED IEEE 8-SOIC | 48731 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2375D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2375D
Texas Instruments
Class 3 PoE PD with latch protection 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.45 mA | |
Supply Voltage-Max (Vsup) | 57 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS2375D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2375D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2375DRG4 | Class 3 PoE PD with latch protection 8-SOIC -40 to 85 | Texas Instruments | TPS2375D vs TPS2375DRG4 |
TPS2375DG4 | Class 3 PoE PD with latch protection 8-SOIC -40 to 85 | Texas Instruments | TPS2375D vs TPS2375DG4 |