Datasheets
TPS23758RJJR by:

IEEE 802.3at PoE PD with no-opto sync flyback DC-DC controller 23-VSON -40 to 125

Part Details for TPS23758RJJR by Texas Instruments

Overview of TPS23758RJJR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for TPS23758RJJR

Part # Distributor Description Stock Price Buy
DISTI # 296-53583-1-ND
DigiKey IC POE CNTRL 1 CHANNEL 24VSON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 17949
In Stock
  • 1 $2.8300
  • 10 $2.5430
  • 25 $2.3988
  • 100 $2.0437
  • 250 $1.9190
  • 500 $1.6791
  • 1,000 $1.3913
  • 3,000 $1.2953
  • 6,000 $1.2473
$1.2473 / $2.8300 Buy Now
DISTI # 595-TPS23758RJJR
Mouser Electronics Power Switch ICs - POE / LAN IEEE 802.3at PoE PD with no-opto sync flyback DC-DC controller 23-VSON -40 to 125 RoHS: Compliant 4702
  • 1 $2.8300
  • 10 $2.4000
  • 100 $2.0500
  • 250 $1.9200
  • 500 $1.6800
  • 1,000 $1.3900
  • 3,000 $1.2900
  • 6,000 $1.2400
$1.2400 / $2.8300 Buy Now
Ameya Holding Limited   5569
RFQ
Win Source Electronics IC POE CNTRL 1 CHANNEL 24VSON / Power Over Ethernet Controller 1 Channel 802.3at (PoE) 24-VSON (6x4) 20035
  • 15 $3.3920
  • 36 $2.7830
  • 56 $2.6960
  • 77 $2.6090
  • 100 $2.5220
  • 133 $2.2610
$2.2610 / $3.3920 Buy Now

Part Details for TPS23758RJJR

TPS23758RJJR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TPS23758RJJR Part Data Attributes

TPS23758RJJR Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS23758RJJR Texas Instruments IEEE 802.3at PoE PD with no-opto sync flyback DC-DC controller 23-VSON -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description HVSON,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2019-05-08
Samacsys Manufacturer Texas Instruments
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max 57 V
Input Voltage-Min 10.2 V
JESD-30 Code R-PDSO-N23
JESD-609 Code e4
Length 6 mm
Moisture Sensitivity Level 2
Number of Channels 1
Number of Functions 1
Number of Terminals 23
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 57 V
Supply Voltage-Min (Vsup)
Supply Voltage-Nom (Vsup) 48 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

Alternate Parts for TPS23758RJJR

This table gives cross-reference parts and alternative options found for TPS23758RJJR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS23758RJJR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS23758RJJT IEEE 802.3at PoE PD with no-opto sync flyback DC-DC controller 23-VSON -40 to 125 Texas Instruments TPS23758RJJR vs TPS23758RJJT
Part Number Description Manufacturer Compare
TPS23758RJJT IEEE 802.3at PoE PD with no-opto sync flyback DC-DC controller 23-VSON -40 to 125 Texas Instruments TPS23758RJJR vs TPS23758RJJT
MAX5981BETE+T IEEE 802.3af/at-Compliant, Powered Device Interface Controllers with Integrated Power MOSFET, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C Analog Devices Inc TPS23758RJJR vs MAX5981BETE+T
MAX5981BETE+ IEEE 802.3af/at-Compliant, Powered Device Interface Controllers with Integrated Power MOSFET, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 85C Analog Devices Inc TPS23758RJJR vs MAX5981BETE+
MAX5981BETE+ Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-16 Maxim Integrated Products TPS23758RJJR vs MAX5981BETE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS23758RJJR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS23758RJJR by Texas Instruments

  • Please alert me when TPS23758RJJR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS23758RJJR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS23758RJJR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS23758RJJR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS23758RJJR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS23758RJJR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: